Minitek® Pwr 3.0 Connector System

FCI Basics' Minitek Pwr 3.0 is available in crimp, snap-in header, and receptacle contacts to terminate 30 AWG to 20 AWG wires

Image of Amphenol ICC's Minitek® Pwr 3.0 Connector System The FCI Basics' Minitek Pwr 3.0 is a flexible and comprehensive solution designed for power applications with current rating up to 5 A per circuit. It is available in two to 24 circuits for dual row and two to 12 circuits for single row products. Crimp, snap-in header, and receptacle contacts are used to terminate 30 AWG to 20 AWG wires. Header and receptacle housings allow wire-to-wire and wire-to-board configurations. Crimping and removal tools are available for wire harness assembly. Header assemblies for wire-to-board interconnections include vertical and right-angle components. These wave solder headers are also available in through-hole configurations.

Resources

Features
  • Low insertion force for installation of crimped terminal
  • Fully isolated terminals
  • Positive locking on housing with low thumb latch operation
  • Fully polarized housings
  • Scoop-proof housings
  • High retention force in housing
  • Glow wire compliant option
  • BMI option
  • UL94V-0 flammability rated LCP material
  • RoHS compliant and lead-free
Benefits
  • Easy to use
  • Prevents terminals from potential damage during operation
  • Ensures secure mating retention
  • Prevents accidental mismating
  • Ensures terminals and header pins are not damaged for angled mating
  • Well secured terminals in the housing
  • Complies with International Standard IEC 60335-1 for household appliances
  • Allows ±2.54 mm gatherability for blind mating
  • High flammability rating
  • Meets health and safety requirements
  • Meets environmental, health, and safety requirements

Rectangular Connectors - Headers, Male Pins

KuvaManufacturer Part NumberKuvausJako - liitäntäRiviväli - liitäntäKiinnitystyyppiSaatavana oleva määrä HintaNäytä tiedot
CONN HEADER R/A 4POS 3MM10127720-041LFCONN HEADER R/A 4POS 3MM0,118" (3,00mm)0,118" (3,00mm)Lukittuva ramppi226 - Immediate$0.55Näytä tiedot
CONN HEADER R/A 6POS 3MM10127720-061LFCONN HEADER R/A 6POS 3MM0,118" (3,00mm)0,118" (3,00mm)Lukittuva ramppi4144 - Immediate$0.60Näytä tiedot
CONN HEADER R/A 10POS 3MM10127720-101LFCONN HEADER R/A 10POS 3MM0,118" (3,00mm)0,118" (3,00mm)Lukittuva ramppi324 - Immediate$0.83Näytä tiedot
CONN HEADER R/A 16POS 3MM10127720-161LFCONN HEADER R/A 16POS 3MM0,118" (3,00mm)0,118" (3,00mm)Lukittuva ramppi514 - Immediate$1.18Näytä tiedot
CONN HEADER R/A 24POS 3MM10127720-241LFCONN HEADER R/A 24POS 3MM0,118" (3,00mm)0,118" (3,00mm)Lukittuva ramppi0 - Immediate$1.53Näytä tiedot

Rectangular Connectors - Housings

KuvaManufacturer Part NumberKuvausNapojen lukumääräJakoRivien lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG 2POS10127716-02LFCONN RCPT HSG 2POS2-23004 - Immediate$0.14Näytä tiedot
CONN RCPT HSG 4POS 3.00MM10127716-04LFCONN RCPT HSG 4POS 3.00MM40,118" (3,00mm)22734 - Immediate$0.15Näytä tiedot
CONN RCPT HSG 6POS 3.00MM10127716-06LFCONN RCPT HSG 6POS 3.00MM60,118" (3,00mm)24018 - Immediate$0.15Näytä tiedot
CONN RCPT HSG 10POS 3.00MM10127716-10LFCONN RCPT HSG 10POS 3.00MM100,118" (3,00mm)20 - Immediate$0.21Näytä tiedot
CONN RCPT HSG 20POS 3.00MM10127716-20LFCONN RCPT HSG 20POS 3.00MM200,118" (3,00mm)23189 - Immediate$0.28Näytä tiedot

Rectangular Connectors - Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN SOCKET 20-30AWG CRIMP TIN10127718-001LFCONN SOCKET 20-30AWG CRIMP TIN516173 - Immediate$0.08Näytä tiedot
CONN SOCKET 20-30AWG CRIMP GOLD10127718-002PLFCONN SOCKET 20-30AWG CRIMP GOLD41595 - Immediate$0.09Näytä tiedot
Published: 2019-04-29