Metral® Power and Coax

Amphenol high-power and coax connectors are designed in accordance with IEC 61076-4-104 and Telcordia GR-1217-CORE

Image of Amphenol FCI's Metral® Power and CoaxAmphenol Metral power, high-power, and coax connectors are standalone modules, end-to-end stackable with Metral signal modules. These connectors support power solutions with a current rating of 3 A to 40 A for each pin. They are available in 4- and 5-row versions. The power connector range features blade contacts and is offered in vertical headers and right-angle receptacles, right-angle headers, and vertical receptacles. The coax range includes single- and multi-pin versions. The Metral backplane connectors meet Futurebus+ standards to support applications in data, industrial and instrumentation, medical, and telecom markets.

Metral Power High Power and Coax Connectors Datasheet

Features
  • Varying pin length enables first-mate, last-break capability
  • Press-fit, solder-to-board, and pin-in-paste terminations available
  • Power and coax couplers available
  • Mini coax connectors available
  • Current rating: 3 A to 40 A for different application requirements
Applications
  • Communication
  • Medical
  • Industrial and instrumentation

Metral® Power and Coax

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG 1POS NATURAL PCB88911-101LFCONN RCPT HSG 1POS NATURAL PCB1076 - Immediate$1.37Näytä tiedot
CONN RCPT BLADE PWR 8POS EDGE MT88949-102LFCONN RCPT BLADE PWR 8POS EDGE MT1900 - Immediate$2.73Näytä tiedot
CONN RCPT BLADE PWR 10P EDGE MNT89096-102LFCONN RCPT BLADE PWR 10P EDGE MNT823 - Immediate$6.39Näytä tiedot
CONN HEADER BLADE PWR 10POS PCB89099-111LFCONN HEADER BLADE PWR 10POS PCB1614 - Immediate$5.12Näytä tiedot
CONN RCPT BLADE PWR 8POS EDGE MT89039-101LFCONN RCPT BLADE PWR 8POS EDGE MT308 - Immediate$5.36Näytä tiedot
Published: 2021-03-31