Cool Express Link™ Cable Connectors

Amphenol Cool Express Link cable connectors are EDSFF E3 1C and 2C press-fit PCIe® Gen 5/6 hybrid orthogonal cable connectors

Image of Amphenol MET008402413011 Cool Express Link™ Cable ConnectorsAmphenol Cool Express Links are a series of EDSFF E3 hybrid orthogonal press-fit PCIe® Gen 5/6 cable connectors. They are designed to deliver low latency, high bandwidth, and high throughput data transmission, catering to current and next-generation storage and CXL 3.1 applications. Engineered for high-performance computing applications in artificial intelligence and machine learning that require advanced enterprise storage and a coherent memory-sharing environment, the die-cast cage design is robust and orthogonal, providing durability and stability. The hybrid connector design streamlines midplane design, enabling efficient transmission of high-speed signals to the host side. The user-friendly locking and latching design further enhances usability. This system can be expanded to E3 4C to accommodate future applications.

Features
  • Robust and orthogonal die-cast cage
  • Hybrid design routes power and sideband to midplane
  • Hybrid design overpass high-speed signal to host side
  • Simple locking and latching feature
  • E3 1C and 2C design is used in current applications
  • Orthogonal high-density design
  • Separate connector and cable assembly design
  • Press-fit connector design
  • No SMT component height limitation
  • Requires no external bracket to support the connector
  • Simplifies midplane architecture and reduces costs
  • Meets low latency and low loss requirements for AI/ML and HPC
  • Easy for the operator to plug and unplug the cable
  • Tooling can be expanded to E3 4C for future application
  • Able to support a group of drives/devices in the front panel
  • Lower maintenance cost
Applications
  • Data
  • Artificial intelligence and machine learning (AI/ML)
  • High-performance computing (HPC)

Cool Express Link™ Cable Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MINI COOL EDGE 0.6MM, EDSFF & CXMET008402413011MINI COOL EDGE 0.6MM, EDSFF & CX0 - Immediate$32.81Näytä tiedot
EDSFF AND CXL MEMORY OVERPASS CACBL280011AEDSFF AND CXL MEMORY OVERPASS CA1599 - Immediate$118.41Näytä tiedot
Published: 2025-02-24