Industry 4.0Industry 4.0 is the fourth generation of the Industrial Revolution resulting in the “Smart Factories” of today. While the third generation revolution was all about automation that saved human effort, time and resources, Gen 4.0 goes an extra step to “automate this automation”. The Internet of Things (IoT) has led to this automation where factory components are able to virtually “talk” and “negotiate” with each other to decide for themselves how to best optimize production. At Amphenol ICC, we are committed to help companies realize the vision of Industry 4.0. We dedicate resources to develop products that enable our customers to participate in this market revolution. Check out our product range designed to help you reap the benefits of Industry 4.0.
Programmable Logic Controller
Featured Product:Boltrack™ ConnectorBoltrack™ connector is a robust and reliable interconnect solution. It features high power and signal performance, small form factor, field termination, EMI shielding, lightning protection, and resistivity to over voltages. The Boltrack connector comes in a four-pair, right-angle board and plug mating combination. Cable Assemblies
Data Interconnect
Mezzanine
Wire/Board to Board
Human Machine Interface and Computerized Numerical Control
Featured Product:Industrial Mini IOIndustrial Mini I/O connectors are a compact wire-to-board interface which is field installable in virtually any environment.
Cable Assemblies
Data Interconnect
Wire to Board
Mezzanine
Flexible Printed Circuit Board Connector
Memory & Media Card Sockets
I/O Module
Featured Product:BergStik® 2.54 mm Unshrouded HeadersBergStik 2.54 mm unshrouded headers are available in surface-mount (SMT), through-hole (THT), press-fit, stacking, and pin-in-paste (PIP) versions. Designed in single and double row, they are available in straight or right angle options, from 2- to 72-positions. Featuring a "breakaway" design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3 A per contact. This product range is extended with BergStik 2.54 mm unshrouded vertical headers in 0.25 μm plating, available in standard sizes. It offers an economical solution for various applications. It is also specified up to 100 mating cycles. BergStik product range provides board-to-board, wire to-board, and cable-to-board interconnect solutions for all electronic equipment and devices. Cable Assemblies
Data Interconnect
Mezzanine
Wire/Board to Board
Power Connectors
Servo Drive
Featured Product:Conan® 1.0 mm Connector SystemConan 1.00 mm connectors produces a “click” sound when mated. This unique design ensures reliable connection. Palladium, nickel, and gold-plated electrical snap engagement contacts enable high reliability, whereas its blade-on-beam contact design assists in mating. Connector housings also feature a lead-in angle to assist blind mating. This connector series with many benefits makes it the ideal solution for automotive lighting, as well as industrial and harsh environment applications. Cable Assemblies
Data Interconnect
Wire/Board to Board
Control Cabinet
Featured Product:SheerPwr™ Circular ConnectorsSheerPwr™ circular connectors are high-current, low-resistance interfaces designed for connecting busbars to circuit boards. They use a robust and compliant power contact assembled in a circular orientation. The result is a power socket, designed to mate with traditional machined pins, which provides repeated low resistance, high misalignment, and high current carrying capabilities. Robot Control
Featured Product:MINITEK 127® Connector SystemMinitek127 is an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface-mount, through-mount, pin headers, and board receptacles in different plating variations and position numbers up to 100. The product line also include IDC version. Data Interconnect
Flexible Printed Circuit Board Connector
Wire to Board
Robot Arm
Featured Product:SAS PCIeSAS PCIe receptacle and plug connectors enables implementation of high speed Serial Attached SCSI (SAS) hard disk drive (HDD) interface as well as Peripheral Component Express (PCIe) based devices.
Data Interconnect
Power Connectors
|
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||