FlexLock™ 2.54 mm FPC-to-Board Connectors

FCI Basics' compact connectors have a nominal current carrying capacity of 3 A per contact that supports high-power applications

Image of Amphenol’s FlexLock® 2.54 mm FPC-to-Board ConnectorsFCI Basics' FlexLock 2.54 mm FPC-to-board connectors are designed to address the growing demands of the automotive market. These compact USCAR-T2V2 compatible connectors have a nominal current carrying capacity of 3 A per contact to support higher power applications. FlexLock connectors are available in 10 to 30 positions in a double row with vertical and horizontal TH and SMT configurations.

FlexLock Product Overview
    Image of Amphenol's FlexLock® 2.54 mm FPC-to-Board Connectors
Resources
Features
  • USCAR-T2V2 compatible
  • Reflow tin plating to reduce mating force
  • Available in 10 to 30 positions
  • Terminal position assurance (TPA)
  • Connector position assurance (CPA)
  • Current rating: 3 A per contact
  • Hold-down design
  • Reduced mating and un-mating force
  • Meets higher power amp requirements
  • Ensures proper terminal insertion position and retention
  • Increased board grip force
  • Ensures that connectors are properly mated and locked together
Applications
  • Industrial and instrumentation
  • Robotics
  • Automotive

FlexLock™ 2.54 mm FPC-to-Board Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FLEXLOCK 2.54MM 30P,RA,THT,HEADE10158557-R302111LFFLEXLOCK 2.54MM 30P,RA,THT,HEADE2235 - Immediate$3.52Näytä tiedot
FLEXLOCK 2.54MM 30P,VT,THT,RECEP10161735-V302011LFFLEXLOCK 2.54MM 30P,VT,THT,RECEP2250 - Immediate$4.14Näytä tiedot
Updated: 2025-08-20
Published: 2021-09-09