ExaMAX® 56 Gb/s High-Speed Backplane Connectors

Amphenol’s optimized connector design delivers superior signal integrity performance, resulting in low crosstalk noise and low insertion

Image of Amphenol's ExaMAX® 56 Gb/s High-Speed Backplane ConnectorsAmphenol’s ExaMAX backplane connector system is designed for higher bandwidth applications from 25 Gb/s to 56 Gb/s. The optimized connector design delivers superior signal integrity performance, resulting in low crosstalk noise and low insertion. Each signal wafer incorporates an innovative one-piece, embossed ground structure to improve crosstalk performance through 56 Gb/s. The innovative beam-on-beam contact interface minimizes residual stub for improved signal integrity performance while providing exceptionally low mating forces. The simple, functional design contributes to a very cost-effective solution.

Features and Benefits
  • Hermaphroditic mating interface protects mating beams
  • Durable, reliable mating interface design eliminates crushed pins
  • Modular, 2 mm, and 3 mm hard metric connector block design
  • 2 mm pitch for high density as well as 3 mm pitch for low-cost PCB quad routing
  • Zero skew
  • Optimizes PCB routing
  • Additional signal pin per column
  • Integrates high and low-speed signals in the same connector
  • 0.36 mm finished PCB hole for signal and 0.5 mm finished PCB hole for ground
  • Optimizes electrical performance and aspect ratio
  • 12 to 96 differential pair node connector
  • Wide product range for various packaging options
  • 92 ohms/85 ohms impedance design
  • Capable of supporting data rates of 25 Gb/s with scalable migration path to 56 Gb/s
  • Meets industry specifications such as Optical Internetworking Forum (OIF), PCI Express® (PCIe), SATA, Fibre Channel (FC), InfiniBand, Ethernet, SAS, IBTA, and IEEE
  • Supports both 85 ohm and 100 ohm applications
  • Scalable performance from 25 Gb/s to 56 Gb/s
  • Backward mating and footprint compatible with ExaMAX VS
  • Unique beam-on-beam interface and skew-equalized lead frames
  • Provides low crosstalk, minimizes insertion loss, and reduces mating forces by 65% compared to blade-on-beam designs
  • Integrated guide design
  • Improves mating performance using minimal board space
Applications
  • Hubs
  • Optical transports
  • Routers
  • Switches
  • Wireless infrastructures
  • External storage systems
  • Servers
  • Supercomputers
  • Emulation equipment
  • Industrial and instrumentation
  • Test equipment

ExaMAX® 56 Gb/s High-Speed Backplane Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EXAMAX RAR 6X8 NG THKWALL SD GXT10131762-301LFEXAMAX RAR 6X8 NG THKWALL SD GXT396 - Immediate$17.44Näytä tiedot
CONN HEADER 160POS PCB10124752-101LFCONN HEADER 160POS PCB458 - Immediate$14.96Näytä tiedot
EXAMAX RAR 4X8 NG THKWALL GXT+10137002-101LFEXAMAX RAR 4X8 NG THKWALL GXT+827 - Immediate$14.48Näytä tiedot
EXAMAX RAH 4X8 NG THINWALL GXT+10128419-101LFEXAMAX RAH 4X8 NG THINWALL GXT+675 - Immediate$17.10Näytä tiedot
CONN HEADER STRT10121067-101LFCONN HEADER STRT703 - Immediate$11.80Näytä tiedot
Published: 2023-10-03