Easy to Operate Crimping Hand Tools

Amphenol FCI's tools are engineered for precision and efficiency, allowing for reliable and consistent results

Image of Amphenol FCI's Easy to Operate Crimping Hand ToolsAmphenol FCI offers a range of easy-to-operate crimping hand tools for prototyping or small production series. These tools are engineered for precision and efficiency, allowing for reliable and consistent results every time. The hand tools feature an automatic opening mechanism, activated after the final advance of the ratchet, ensuring the connector is crimped correctly and preventing over-crimping, which can damage the connector and affect its performance. The ergonomic handle design is another key aspect of these hand tools, providing an optimal grip for comfortable and easy use, even during prolonged periods of time. This reduces the risk of hand fatigue and increases the accuracy of the crimping process. These hand tools are made from high-quality materials, ensuring they can withstand the demands of regular use in a professional setting. Depending on the model, the pliers are provided with different crimping cavities, giving users multiple possibilities for crimping cable in one convenient tool.

The easy-to-operate semi-automatic crimping machine can be used with the full range of hand tools by using the hand tool heads. The semi-automatic crimping machine is very simple to use; unscrew the two screws on the adapter and mount the head of the manual hand tool in the appropriate seat. Once this procedure has been done, reassemble the two screws to ensure the fixing of the head of the manual tool with the machine adapter.

Features
  • Easy to operate
  • Engineered for precision and efficiency
  • Automatic opening mechanism ensures the connector is crimped correctly and prevents over-crimping
  • Reliable and consistent results
  • Ergonomic handle provides an optimal grip for comfortable and easy use
  • Made from high-quality materials
Applications
  • Prototyping
  • Small production series

Easy to Operate Crimping Hand Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TOOL CRIMP 8656 D-SUB8656-3005TOOL CRIMP 8656 D-SUB28 - Immediate$692.71Näytä tiedot
TOOL HAND CRIMPER 22-30AWG SIDEHT-2234TOOL HAND CRIMPER 22-30AWG SIDE3 - Immediate$981.06Näytä tiedot
TOOL HAND CRIMPER 22-32AWG SIDEHT-0095TOOL HAND CRIMPER 22-32AWG SIDE36 - Immediate$1,442.12Näytä tiedot
TOOL HAND CRIMPER 26-30AWG SIDEHT-151TOOL HAND CRIMPER 26-30AWG SIDE9 - Immediate$2,232.67Näytä tiedot
HAND TOOLRCY21153WHAND TOOL4 - Immediate$2,906.13Näytä tiedot
HAND CRIMP MICROSPACE XS CTW10161117-002HAND CRIMP MICROSPACE XS CTW8 - Immediate$691.46Näytä tiedot
MINITEK PWR 3.0, HAND CRIMP TOOL10159387-004MINITEK PWR 3.0, HAND CRIMP TOOL0 - Immediate$737.48Näytä tiedot
TOOL HAND CRIMPER 22-32AWG SIDEHT-0102TOOL HAND CRIMPER 22-32AWG SIDE2 - Immediate$4,805.16Näytä tiedot
MINITEK BOARD IN CRIMP HAND TOOL10161239-101MINITEK BOARD IN CRIMP HAND TOOL4 - Immediate$622.27Näytä tiedot
MINITEK BOARD IN CRIMP HAND TOOL10161238-001MINITEK BOARD IN CRIMP HAND TOOL4 - Immediate$622.27Näytä tiedot
MINITEK BOARD IN CRIMP HAND TOOL10161238-101MINITEK BOARD IN CRIMP HAND TOOL2 - Immediate$622.27Näytä tiedot
COMBOLOCK HAND TOOL AWG 24, 26,210164147-001HTCOMBOLOCK HAND TOOL AWG 24, 26,21 - Immediate$676.39Näytä tiedot
COMBOLOCK HAND TOOL AWG 18,2010164148-001HTCOMBOLOCK HAND TOOL AWG 18,203 - Immediate$676.39Näytä tiedot
TOOL HAND CRIMPER10159388-003TOOL HAND CRIMPER0 - Immediate$641.14Näytä tiedot
TOOL HAND CRIMPER10159388-002TOOL HAND CRIMPER0 - Immediate$641.14Näytä tiedot
Published: 2024-02-20