DIN 41612 Headers and Receptacles

Amphenol Communications Solutions' harsh environment connectors feature board-to-board and I/O capability

Image of Amphenol FCI's DIN 41612 Headers and ReceptaclesAmphenol Communications Solutions' DIN 41612 connector systems are popular backplane interconnect systems with IEC 603-2 specifications due to the widespread standard adoption, easy availability, cost-effectiveness, and durability. The product design for board-to-board and I/O solutions involve standard-mount and reverse-mount mating combinations. These connectors are available in up to three rows and a maximum of 96 positions with solder, press-fit, and reflow-compatible pin-in paste terminations.

DIN 41612 Headers and Receptacles Datasheet

Features
  • Standard and reverse-mount options available
  • Revolutionary beam-on-beam contact interface
  • Available in press-fit, solder-to-board, and pin-in-paste terminations
Applications
  • Communication
  • Data
  • Medical
  • Consumer
  • Industrial and instrumentation
  • Automotive

DIN 41612 Headers and Receptacles

KuvaManufacturer Part NumberKuvausNapojen lukumääräKuormitettujen napojen lukumääräJakoSaatavana oleva määrä HintaNäytä tiedot
CONN DIN HDR 64POS86092645113755E1LFCONN DIN HDR 64POS64Kaikki0,100" (2,54mm)387 - Immediate$3.92Näytä tiedot
CONN DIN HDR 48POS86093487313755E1LFCONN DIN HDR 48POS48Kaikki0,100" (2,54mm)0 - Immediate$2.87Näytä tiedot
CONN DIN RCPT 48POS86093488613755E1LFCONN DIN RCPT 48POS48Kaikki0,100" (2,54mm)173 - Immediate$4.63Näytä tiedot
CONN DIN HDR 96POS86093967113755E1LFCONN DIN HDR 96POS96,00Kaikki0,100" (2,54mm)207 - Immediate$5.07Näytä tiedot
CONN DIN RCPT 96POS86093968813755V1LFCONN DIN RCPT 96POS96,00Kaikki0,100" (2,54mm)1397 - Immediate$3.59Näytä tiedot
CONN DIN HDR 48POS86094327313755E1LFCONN DIN HDR 48POS48320,100" (2,54mm)2015 - Immediate$2.89Näytä tiedot
CONN DIN HDR 96POS86094647113755ELFCONN DIN HDR 96POS96,00640,100" (2,54mm)2470 - Immediate$2.66Näytä tiedot
CONN DIN RCPT 96POS86094648114755V1LFCONN DIN RCPT 96POS96,00640,100" (2,54mm)1033 - Immediate$2.59Näytä tiedot
CONN DIN RCPT 96POS86094648813755V1LFCONN DIN RCPT 96POS96,00640,100" (2,54mm)840 - Immediate$2.47Näytä tiedot
CONN DIN RCPT 48POS86093488314755V1LFCONN DIN RCPT 48POS48Kaikki0,100" (2,54mm)663 - Immediate$1.79Näytä tiedot
CONN DIN RCPT 48POS86094328314755V1LFCONN DIN RCPT 48POS48320,100" (2,54mm)0 - Immediate$3.12Näytä tiedot
CONN DIN RCPT 96POS86093968114755V1LFCONN DIN RCPT 96POS96,00Kaikki0,100" (2,54mm)3687 - Immediate$4.26Näytä tiedot
CONN DIN HDR 96POS86093967194755E1LFCONN DIN HDR 96POS96,00Kaikki0,100" (2,54mm)601 - Immediate$7.31Näytä tiedot
CONN DIN HDR 96POS86093967894755CALFCONN DIN HDR 96POS96,00Kaikki0,100" (2,54mm)0 - Immediate$2.93Näytä tiedot
CONN DIN RCPT 96POS86093968114765V1LFCONN DIN RCPT 96POS96,00Kaikki0,100" (2,54mm)1439 - Immediate$5.45Näytä tiedot
CONN DIN HDR 48POS86093487313H55ELFCONN DIN HDR 48POS48Kaikki0,100" (2,54mm)0 - Immediate$2.47Näytä tiedot
CONN DIN HDR 64POS8609360C814755E1LFCONN DIN HDR 64POS64 (60 + 4 teho)600,100" (2,54mm)272 - Immediate$5.91Näytä tiedot
CONN DIN HDR 96POS86093967113H55ELFCONN DIN HDR 96POS96,00Kaikki0,100" (2,54mm)614 - Immediate$3.61Näytä tiedot
CONN DIN HDR 96POS86093967113T55F1LFCONN DIN HDR 96POS96,00Kaikki0,100" (2,54mm)31 - Immediate$5.77Näytä tiedot
CONN DIN RCPT 96POS86093968114T55F1LFCONN DIN RCPT 96POS96,00Kaikki0,100" (2,54mm)233 - Immediate$3.71Näytä tiedot
Published: 2021-03-31