Waterproof Micro USB 2.0

Amphenol's Micro USB 2.0 comes with full metal shielding that protects against EMI, RFI, and ESD

Image of Amphenol Communications Solutions' Waterproof Micro USB 2.0Amphenol Communications Solutions' waterproof Micro USB 2.0 comes with full metal shielding that protects against electromagnetic interference (EMI), radio-frequency interference (RFI), and electromagnetic discharge (ESD). The USB connector supports fast charging with 1.8 A power contacts and is capable of supporting up to 3 A for customized needs. The dual layer shell design with plastic tongue ensures high reliability and prevents damage from connector abuse. These halogen-free connectors meet IPX4 industry ratings. Customized designs are also available upon request.

Features
  • Equipped with five circuits compliant to USB 2.0 specifications
  • Robust shell hold-down design
  • The smallest USB 2.0 interface
  • Optimized shell structure design with full metal shielding
  • Rugged gold-plated leaf contact
  • Halogen-free material
  • Optimized design structure with epoxy glue-based plastic sealing
Applications
  • High-speed signal up to 480 Mb/s transmission
  • Improved peeling force
  • Saves space on PCB
  • Protects against EMI, RFI, and ESD
  • Prevents corrosion and improves reliability
  • Meets environmental, health, and safety requirements
  • Meets IPX4 ratings

Waterproof Micro USB 2.0

KuvaManufacturer Part NumberKuvausSukupuoliSpesifikaatiotAsennustyyppiSaatavana oleva määrä HintaNäytä tiedot
SPLASH WATERPROOF MICROUSB B TYPGMCBA058211230HHRSPLASH WATERPROOF MICROUSB B TYPVastake-Kiinnitys pintaan, Suorakulma564 - Immediate$1.74Näytä tiedot
Published: 2019-03-11