UltraPort™ QSFP+ Interconnect System

Amphenol Communications Solutions' interconnect system is made up of a 38-position, 0.8 mm pitch connector for use in high-speed serial applications

Image of Amphenol Communications Solutions' UltraPort QSFP+ interconnect systemAmphenol Communications Solutions' UltraPort QSFP+ interconnect system comprises of a 38-position, 0.8 mm pitch connector built for use in high-speed serial applications. Each port offers four channels to increase port density which allows more board real estate and cost-optimized solutions. The UltraPort QSFP+ connector supports next-generation 100G+ applications and transmits up to 28 Gb/s per channel. It features a stamped and formed contact design providing improved mechanical durability. The resonance-dampening features of the design allows superior signal integrity. The design minimizes crosstalk and transmission line impedance discontinuity across the connector interface.

Features
  • Electrical interface employs four lanes that operate up to 28 Gb/s per channel
  • Passive copper and optical solutions to support various application requirements
  • Stamped and formed contact design for improved mechanical durability
  • Resonance-dampening features minimizes crosstalk and transmission line impedance
Applications
  • Communications
  • Switches
  • Routers
  • Networked storage systems
  • Data centers
  • Servers
  • High-performance computing (HPC)

UltraPort™ QSFP+

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN QSFP+ RCPT 38POS SLD RA SMDFS1Z3820Z660CONN QSFP+ RCPT 38POS SLD RA SMD3156 - Immediate$5.66Näytä tiedot
CONN QSFP+ CAGE PRESS-FIT R/AU95T1111001CONN QSFP+ CAGE PRESS-FIT R/A564 - Immediate$5.31Näytä tiedot
CONN QSFP+ CAGE W/HSINK PRESS RAU95T151100ACONN QSFP+ CAGE W/HSINK PRESS RA1282 - Immediate$9.00Näytä tiedot
CONN QSFP+ CAGE W/HSINK PRESS RAU95T1R1100ACONN QSFP+ CAGE W/HSINK PRESS RA470 - Immediate$13.94Näytä tiedot
CONN QSFP+ RCP W/CAGE 2X1 76P RAU95Z1054071341CONN QSFP+ RCP W/CAGE 2X1 76P RA357 - Immediate$27.95Näytä tiedot
CONN QSFP+ RCP W/CAGE 2X1 76P RAU95Z1054081341CONN QSFP+ RCP W/CAGE 2X1 76P RA0 - Immediate$28.68Näytä tiedot
CONN QSFP+ RCPT CAGE 2X2 152P RAU95Z2054071141CONN QSFP+ RCPT CAGE 2X2 152P RA0 - Immediate$36.88Näytä tiedot
CONN QSFP+ RCPT CAGE 2X2 152P RAU95Z2054071341CONN QSFP+ RCPT CAGE 2X2 152P RA140 - Immediate$47.16Näytä tiedot
CONN QSFP+ RCPT CAGE 2X2 152P RAU95Z2054081341CONN QSFP+ RCPT CAGE 2X2 152P RA25 - Immediate$48.04Näytä tiedot
CONN QSFP+ RCPT CAGE 2X3 228P RAU95Z3054071141CONN QSFP+ RCPT CAGE 2X3 228P RA0 - Immediate$70.82Näytä tiedot
CONN QSFP+ RCPT CAGE 2X3 228P RAU95Z3054071341CONN QSFP+ RCPT CAGE 2X3 228P RA1 - Immediate$63.22Näytä tiedot
CONN QSFP+ RCPT CAGE 2X3 228P RAU95Z3054081141CONN QSFP+ RCPT CAGE 2X3 228P RA0 - Immediate$71.82Näytä tiedot
CONN QSFP+ RCPT CAGE 2X3 228P RAU95Z3054081341CONN QSFP+ RCPT CAGE 2X3 228P RA22 - Immediate$64.15Näytä tiedot
Updated: 2021-01-04
Published: 2017-05-25