OSFP Series Connectors

Amphenol Communications Solutions' connectors are optimal for signal integrity performance and built for high-speed serial applications

Image of Amphenol Communications Solutions' OSFP Series ConnectorsAmphenol Communications Solutions' OSFP series interconnect system has 60 contacts per port with a 0.6 mm contact pitch and eight high speed channels. The OSFP footprint is optimized for signal integrity performance and built for use in high-speed serial applications. The connectors are enhanced for low crosstalk and have ground commoning for resonance dampening. They are also designed for 1U applications. An integrated heat sink is featured on the module side for optimal thermal performance.

Features
  • Enables 25 Gb/s NRZ and 56 Gb/s PAM4 per channel
  • Transmission
  • Compatible with all mating connector and cage configurations including single port, ganged, and stacked
  • System design enables up to 16 W per port independent of cage configuration
  • Advanced internal ground features provide improved crosstalk performance over QSFP28
  • Designed with considerations to support next generation operating speeds: 112 Gb/s PAM4
  • Custom solutions supported
  • RoHS compliant
  • Part of OSFP interconnect system
  • 200 G / 400 G aggregate bandwidth capacity
  • Allows for maximization of linear port-to-port density
  • Allows for use of DAC, short range and long range optical devices without concern for proper heat management
  • Better signal integrity (SI) performance
  • Potential to upgrade to 112 Gb/s PAM4
  • Custom solutions from adapter cables to loopback cables and beyond
  • Cable and connector solutions for copper or optical based applications
  • Environmentally friendly
Applications
  • Communications
  • Cellular infrastructures
  • Network interface cards
  • Data
  • Hubs
  • Switches
  • Storage systems
  • Servers
  • Industrial and instrumentation
  • Test and measurement equipment

OSFP datasheet

OSFP Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
OSFP CAGE 1X1 SPRING PRESS FITUE62B162002021OSFP CAGE 1X1 SPRING PRESS FIT902 - Immediate$14.64Näytä tiedot
1X4 OSFP CAGE WITH 10.8MM HIGH HUE62B462G021E11X4 OSFP CAGE WITH 10.8MM HIGH H202 - Immediate$52.12Näytä tiedot
OSFP SMT CONNECTOR SLDR RINGSUE62A10123100TOSFP SMT CONNECTOR SLDR RINGS1281 - Immediate$14.13Näytä tiedot
1X1 OSFP CAGE WITH EMI ENHANCEDUE62B1620021E11X1 OSFP CAGE WITH EMI ENHANCED964 - Immediate$14.68Näytä tiedot
1X2 QSFP CAGE WITH QUAD LIGHT PIUE62C2624021E11X2 QSFP CAGE WITH QUAD LIGHT PI2 - Immediate$28.31Näytä tiedot
1X4 OSFP CAGE WITH IMPROVED FORWUE62B4620021211X4 OSFP CAGE WITH IMPROVED FORW78 - Immediate$38.85Näytä tiedot
1X4 OSFP CAGE ASSEMBLY WITH LIGHUE62B4623020211X4 OSFP CAGE ASSEMBLY WITH LIGH257 - Immediate$38.85Näytä tiedot
1X4 QSFP CAGE WITH DUAL LIGHT PIUE62C4621020211X4 QSFP CAGE WITH DUAL LIGHT PI26 - Immediate$45.17Näytä tiedot
1X4 QSFP CAGE WITH DUAL LIGHT PIUE62C4621021211X4 QSFP CAGE WITH DUAL LIGHT PI63 - Immediate$45.17Näytä tiedot
1X4 OSFP CAGE WITH IMPROVED FORWUE62B4620021E11X4 OSFP CAGE WITH IMPROVED FORW266 - Immediate$38.85Näytä tiedot
1X4 OSFP CAGE WITH IMPROVED FORWUE62B4620020211X4 OSFP CAGE WITH IMPROVED FORW284 - Immediate$38.85Näytä tiedot
2X4 OSFP STACKED PRESS-FIT CONNEUE62M4620B32A12X4 OSFP STACKED PRESS-FIT CONNE307 - Immediate$121.26Näytä tiedot
OSFP, HIGH SPEED INPUT OUTPUT COUE62M6620B32A1OSFP, HIGH SPEED INPUT OUTPUT CO139 - Immediate$142.04Näytä tiedot
1X1 OSFP CAGE WITH 10.8MM HIGH HUE62B162G021E11X1 OSFP CAGE WITH 10.8MM HIGH H922 - Immediate$26.53Näytä tiedot
1X2 QSFP CAGE WITH EMI ENHANCEDUE62B2620021E11X2 QSFP CAGE WITH EMI ENHANCED0 - Immediate$16.03Näytä tiedot
OSFP SMT CONNECTORUE62A10123000TOSFP SMT CONNECTOR0 - Immediate$8.50Näytä tiedot
Updated: 2024-10-28
Published: 2019-08-08