SFF-TA-1002 ExtremePort™ Z-Link Connector

Amphenol Communications Solutions' connector is available in vertical and right-angle configurations

Image of Amphenol Communications Solutions SFF-TA-1002 ExtremePort™ Z-Link ConnectorAmphenol Communications Solutions' SFF-TA-1002 standard solution ExtremePort Z-Link is a 0.60 mm pitch connector with a slim form factor design that is capable of transmitting a high-speed signal up to 56 Gb/s PAM4 and allowing much greater signal path lengths while maintaining SI performance when compared to conventional PCB routing methods. ExtremePort Z-Link not only provides a SI performance-ready signal transmission but also a type of system design that is cost-effective, highly modular, scalable, and extremely easy to repair.

Features
  • 0.60 mm pitch available in vertical and right-angle configurations
  • Up to 56 Gb/s PAM4, over one-meter transmission distance
  • Supports both cable and card edge applications with one identical connector
  • SFF-TA-1002 standard form-factor with 85 Ω impedance
  • Various pin options meeting PCIe/NVMe/OCP/NIC/GenZ specifications
Applications
  • Communications
  • Basebands
  • Commercial systems
  • Networking
  • Radio units
  • Data
  • High-end computing
  • Server and storage

Resources

SFF-TA-1002 ExtremePort™ Z-Link Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN EDGE DUAL FMALE 56POS 0.024G64V31312HRCONN EDGE DUAL FMALE 56POS 0.02434 - Immediate$3.84Näytä tiedot
CONN EDGE DUAL FMALE 84POS 0.024G64V32312HRCONN EDGE DUAL FMALE 84POS 0.024185 - Immediate$7.10Näytä tiedot
CONN EDGE DUAL FML 140POS 0.024G64V34312HRCONN EDGE DUAL FML 140POS 0.0241216 - Immediate$8.42Näytä tiedot
CONN EDGE DUAL FML 168POS 0.024G64V35333HRCONN EDGE DUAL FML 168POS 0.024228 - Immediate$10.11Näytä tiedot
CONN EDGE DUAL FMALE 56POS 0.024G64R31312HRCONN EDGE DUAL FMALE 56POS 0.024316 - Immediate$5.67Näytä tiedot
CONN EDGE DUAL FMALE 84P 0.024G64R32312HRCONN EDGE DUAL FMALE 84P 0.024324 - Immediate$9.09Näytä tiedot
CONN EDGE DUAL FML 140POS 0.024G64R34312HRCONN EDGE DUAL FML 140POS 0.024158 - Immediate$9.59Näytä tiedot
Published: 2022-02-21