RJE1Y Series - Modular Cable Assemblies

Amphenol’s RJE1Y series modular cable assemblies have a modular structure so customers can achieve maximum design flexibility

Image of Amphenol’s RJE1Y Series - Modular Cable AssembliesAmphenol’s RJE1Y cable assemblies are offered in various colors, lengths, and boot styles with up to 25 Gigabit Ethernet speeds. The RJ45 plugs have injection-molded kinks to protect the cable and wire. There are three main strain relief styles: non-booted, bubble boot, and latch boot. The boot protects the locking tab on the RJ45 plug, preventing it from being damaged. These styles are well-suited for applications requiring frequent insertions and extractions.

Features ad Benefits
  • Ratings: CAT5e, CAT6, and CAT6a
  • Shielding: unshielded, single-shielded, and double-shielded
  • Wire gauges: 24 AWG, 26 AWG, and 30 AWG
  • Customers can achieve maximum design flexibility with the modular structure
  • Color: gray, black, blue, red, green, yellow, white, and brown
  • Jacket materials: PVC and LSZH
  • Customers can customize the selection as per application
  • Customers can select the grade based on application and space
  • Provides flexibility based on application
  • Enhanced flexibility for customers
Applications
  • 5G wireless
  • Telephones
  • Modems
  • Fax machines
  • Copiers/printers
  • Security systems
  • Set-top boxes
  • Video game systems
  • Uninterruptible power supplies (UPS)
  • PCs
  • Laptops
  • Routers
  • Switches
  • Hubs
  • Storage
  • Servers
  • ATMs
  • Vending machines
  • POS terminals
  • Industrial IoT platforms
  • Analysis equipment
  • Mass spectrometers

RJE1Y Series - Modular Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RJ-RJ ETHERNET CABLE ASSEMBLY, CRJE1Y12610152401RJ-RJ ETHERNET CABLE ASSEMBLY, C383 - Immediate$2.59Näytä tiedot
RJ-RJ ETHERNET CABLE ASSEMBLY, CRJE1Y12915152401RJ-RJ ETHERNET CABLE ASSEMBLY, C386 - Immediate$2.95Näytä tiedot
RJ-RJ ETHERNET CABLE ASSEMBLY, CRJE1Y12A53152401RJ-RJ ETHERNET CABLE ASSEMBLY, C479 - Immediate$3.67Näytä tiedot
RJ-RJ ETHERNET CABLE ASSEMBLY, CRJE1Y12A83152401RJ-RJ ETHERNET CABLE ASSEMBLY, C353 - Immediate$4.03Näytä tiedot
RJ-RJ ETHERNET CABLE ASSEMBLY, CRJE1Y12C05152401RJ-RJ ETHERNET CABLE ASSEMBLY, C351 - Immediate$5.40Näytä tiedot
RJ-RJ ETHERNET CABLE ASSEMBLY, CRJE1Y12D57152401RJ-RJ ETHERNET CABLE ASSEMBLY, C534 - Immediate$7.08Näytä tiedot
RJ-RJ ETHERNET CABLE ASSEMBLY, CRJE1Y12305152401RJ-RJ ETHERNET CABLE ASSEMBLY, C1113 - Immediate$1.83Näytä tiedot
RJ-RJ ETHERNET CABLE ASSEMBLY, CRJE1Y16305152401RJ-RJ ETHERNET CABLE ASSEMBLY, C507 - Immediate$1.83Näytä tiedot
Published: 2023-09-19