Power Solutions
Amphenol ICC Power Solutions leads the way in technology innovations around the world, offering a large product portfolio of highly configurable connectors that support anywhere from 15 A to over 1000 A, and are designed to provide exceptional energy efficiency and maximize power performance. Amphenol ICC Power Solutions' vast global network continues to exceed customers’ expectations by investing in and providing cutting-edge technologies in new markets such as industry 4.0, hyperscale computing, energy management, the 48 V+ revolution and much much more!
2-Piece Mid-Range
PwrBlade® Connector System - Power distribution and control in a single connector
PwrBlade® power distribution connector system includes power and signal contacts to provide power distribution and power control in a single connector. Options for either vertical or right-angle versions of PCB-mount headers and receptacles deliver support for coplanar, backplane, or mezzanine connections. The connectors are ideal for robust power connections to embedded AC/DC power supplies or for board-to-board connections in servers, storage enclosures, and communications equipment.
View Details Datasheet
PwrBlade+® Connectors - Next Generation AC/DC Power Distribution Connector System
The PwrBlade+® connector is a next generation AC/DC power distribution connector system for demanding applications requiring higher linear current density and low power loss. It is capable of 192 A/linear inch with eight adjacent high power contacts energized simultaneously and a low contact resistance of 0.7 mΩ after environmental exposure.
View Details Datasheet
PowerLoPro® Connectors - Board-to-Board Power Connectors
PwrLoPro® stands 8 mm off the edge of the printed circuit board which leaves more space for air flow. The stamped-and-formed power contact can reach the current density of 160 A per linear inch within a compact design. The modular design allows for flexible power and signal configurations catering to a wide variety of customer demands.
View Details Datasheet
2-Piece High Power
CoolPower® Connectors - D-sub Connectors
Amphenol ICC CoolPower® D-sub connectors offer the familiar shape and functionality of a combination D-sub connector with high current, high performance Amphenol CoolBand contact technology. The LCC17 series is intended for use in higher amperage power supply and distribution applications where the current handling capabilities of typical combo D-sub connectors is insufficient.
View Details Datasheet
PwrMAX® Power Connectors - High Density Power and Signal Connector System
The PwrMAX® connector family offers a compact means for connecting up to 100 A DC power in modern system architectures requiring high density and high current. Configurations include coplanar, backplane, mezzanine and orthogonal.
View Details Datasheet
SheerPwr® Circular Connector - PCB-to-Busbar and PCB-to-PCB Connectors
SheerPwr® Circular connectors are high-current, low-resistance interfaces designed for connecting busbars to circuit boards. They use a robust and compliant power contact assembled in a circular orientation. The result is a power socket, designed to mate with traditional machined pins, which provides repeated low resistance, high misalignment, and high current carrying capabilities.
View Details Datasheet
Card Edge
HPCE® - Next Generation High Power Card Edge Connector
The High Power Card Edge (HPCE®) connector is a next generation power solution for demanding applications requiring high linear current density and low power loss. HPCE® offers a low profile height (7.5 mm) and is based on a very cost effective and highly reliable stamped-and-formed power contact technology.
View Details Datasheet
Busbar Connectors
BarKlip® BK150 - Low resistance busbar connectors
The BarKlip® BK150 connector features 10 independent conducting beams that maintain contact with the mating busbar in common misaligned positions, therefore lowering resistance connectors.
View Details Datasheet