MRK Series IP67 Latching RJ45 Plugs and Jacks

Amphenol RJ45 connectors delivers IP67-rated Ethernet connectivity for harsh environment applications

Image of Amphenol CS (Commercial) MRK Series IP67 Latching RJ45 Plugs and JacksAmphenol MRK series RJ45 connectors offer IP67-rated protection for cable-to-panel connections. MRK plug housings are compatible with standard, user-supplied RJ45 cable-mounted plugs. They are offered in metal/plastic versions with a metal thumb latch coupling or in all-metal versions featuring a bayonet coupling. The mating receptacles include a built-in RJ45 jack and a corresponding IP20 RJ45 jack on the termination side, along with a square mounting flange featuring four screw holes for secure installation.

This series is designed to provide Ethernet or other protocol connectivity solutions for a variety of environments and applications, including industrial, telecommunications, datacom, medical, energy, transportation, and more.

The MRK plug housings accept standard IP20 RJ45 cable-mounted plugs (user-supplied) and feature a rear cable grommet with compression nut to seal to the cable jacket. MRK receptacles feature a square flange with an integrated IP67 panel gasket and four screw mounting holes. The receptacles provide an IP20 RJ45 jack on the rear side for connection to the user’s equipment with a standard RJ45 plug.

Features
  • UL 94V-0 rated high-temperature housing and inserts
  • IP67 plug housing accepts user-supplied plugs/cables
  • Standard RJ45 mating interface
  • IP67 receptacle terminated to IP20 RJ45 jack
  • Metal bayonet coupling ring or thumb latch on plug
  • Suitable for many users defined configurations
  • Metal and plastic construction
  • RoHS compliant
Benefits
  • Operating temperature range: -40°C to +80°C
  • Suitable for many user-defined configurations
  • Mates to IP67 plug or standard IP20 RJ45 plug
  • Connects to user equipment using standard IP20 plug
  • Secure latching to ensure IP67 performance
  • Ensures correct mating orientation
  • Extremely durable for harsh environments
  • Meets environmental and safety standards
Applications
  • Industrial
  • Telecommunications
  • Datacom
  • Medical
  • Energy
  • Transportation

MRK Series IP67 Latching RJ45 Plugs and Jacks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LATCH LOCK, RJ45 PLUG SET (DOESMRKDPL0M0A000LATCH LOCK, RJ45 PLUG SET (DOES81 - Immediate$22.13Näytä tiedot
LATCH LOCK, RJ45 RECEPTACLE, WITMRKDRL8A12000LATCH LOCK, RJ45 RECEPTACLE, WIT0 - Immediate$15.64Näytä tiedot
BAYONET LOCK, RJ45, PLUG SET (DOMRKJPL0M0A000BAYONET LOCK, RJ45, PLUG SET (DO50 - Immediate$27.50Näytä tiedot
BAYONET LOCK, RJ45, RECEPTACLEMRKJRL8A13000BAYONET LOCK, RJ45, RECEPTACLE32 - Immediate$13.31Näytä tiedot
Published: 2025-08-13