Modular Cable Assemblies

Amphenol Communications Solutions' modular cable assemblies come in CAT5E, CAT6, and CAT6A variations

Image of Amphenol Commercial Products' Modular Cable AssembliesAmphenol Communications Solutions' RJ11 / RJ14 / RJ45 cables feature RJ11, RJ14, or RJ45 connector types designed for quick and easy installation. These cables come in CAT5E, CAT6, and CAT6A variations with a variety of colors, lengths, and speeds for Gigabit Ethernet applications. Amphenol ICC’s RJ cables allow engineers to future proof network performance and improve data integrity in the most severe EMI/RFI environments.

Features
  • CAT5E, CAT6, and CAT6A
  • 6- or 8-pin count for connector end A or end B
  • 1 ft to 65 ft length
  • 24 AWG or 26 AWG wire gauge
  • Male, male / female, or male / male gender
  • 4- to 8-conductors

8p8c RJ45 Ethernet Assemblies

KuvaManufacturer Part NumberKuvausSuojakuoriOminaisuudetSaatavana oleva määrä HintaNäytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 2'MP-54RJ45DNNE-002CABLE MOD 8P8C PLUG TO PLUG 2'SuojattuValetut pistotulpat31 - Immediate$19.22Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 1'MP-54RJ45UNNE-001CABLE MOD 8P8C PLUG TO PLUG 1'--25 - Immediate$4.85Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 2'MP-54RJ45UNNE-002CABLE MOD 8P8C PLUG TO PLUG 2'--30 - Immediate$5.20Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 5'MP-6ARJ45SNNB-005CABLE MOD 8P8C PLUG TO PLUG 5'SuojattuValetut pistotulpat0 - Immediate$9.64Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 1'MP-54RJ45DNNE-001CABLE MOD 8P8C PLUG TO PLUG 1'SuojattuValetut pistotulpat353 - Immediate$18.29Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 1'MP-64RJ45UNNR-001CABLE MOD 8P8C PLUG TO PLUG 1'SuojaamatonValetut pistotulpat4 - Immediate$3.25Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 1'MP-64RJ45UNNY-001CABLE MOD 8P8C PLUG TO PLUG 1'SuojaamatonValetut pistotulpat0 - Immediate$3.25Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 1'MP-64RJ45UNNB-001CABLE MOD 8P8C PLUG TO PLUG 1'SuojaamatonValetut pistotulpat329 - Immediate$3.25Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 1'MP-64RJ45UNNA-001CABLE MOD 8P8C PLUG TO PLUG 1'SuojaamatonValetut pistotulpat10 - Immediate$3.25Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 1'MP-64RJ45UNNK-001CABLE MOD 8P8C PLUG TO PLUG 1'SuojaamatonValetut pistotulpat184 - Immediate$3.25Näytä tiedot

6p4c RJ11/RJ14 Assemblies

KuvaManufacturer Part NumberKuvausSuojakuoriSaatavana oleva määrä HintaNäytä tiedot
CABLE MOD 6P4C PLUG TO PLUG 2'MP-52RJ11UNNE-002CABLE MOD 6P4C PLUG TO PLUG 2'-242 - Immediate$4.07Näytä tiedot
CABLE MOD 6P4C PLUG TO PLUG 3'MP-52RJ11UNNE-003CABLE MOD 6P4C PLUG TO PLUG 3'-102 - Immediate$4.36Näytä tiedot
CABLE MOD 6P4C PLUG TO PLUG 7'MP-52RJ11UNNE-007CABLE MOD 6P4C PLUG TO PLUG 7'-8 - Immediate$5.27Näytä tiedot
CABLE MOD 6P4C PLUG TO PLUG 5'MP-52RJ11UNNE-005CABLE MOD 6P4C PLUG TO PLUG 5'-4 - Immediate$4.73Näytä tiedot
Published: 2017-05-25