BrightConnX™ MRD Series Waterproof (IP67 Rated) Circular Connectors and Cable Assemblies

Amphenol Communications Solutions' IP67 harsh-environment connectors and cable assemblies are suitable for industrial and high-power applications

Image of Amphenol Communications Solutions' MRD Series Rugged Circular Locking ConnectorsAmphenol Communications Solutions' BrightConnX™ MRD series connectors and cable assemblies are available in 2-, 3-, 4-, 5-, 6-, 7-, 8-, and 9-position form-factors. Housing options include all-plastic construction as well as metal locking bodies for greater durability. Locking options include 1/3 turn bayonet locking as well as quick-release metal latched. Panel-mount and cable termination options are available with or without finger-proof protection.

Features
  • Sealed connectors
  • Available in 2, 3, 4, 5, 6, 7, 8, and 9 positions
  • Up to 10 A current rating
  • Circular connector
  • Locking option
  • RoHS compliant
  • IP67 in mated conditions water/dust-proof
  • Design flexibility
  • Supports high-power applications
  • Supports various industrial applications
  • Secured connection and avoids data/power interruption
  • Meets environmental, health, and safety requirements
Applications
  • Medical
  • CT
  • MRI
  • Ultrasonic
  • Industrial and instrumentation
  • Power generation
  • Smart grids
  • LED lighting

BrightConnX™ MRD Series Circular Locking Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG MALE 3P GOLD SLDR CUPMRDAP03M15000CONN PLUG MALE 3P GOLD SLDR CUP37 - Immediate$10.84Näytä tiedot
RUGGED MRD B RECEPTACLE, IP67, PMRDBG02L13000RUGGED MRD B RECEPTACLE, IP67, P23 - Immediate$11.75Näytä tiedot
RUGGED MRD B RECEPTACLE, IP67, PMRDBF04L13000RUGGED MRD B RECEPTACLE, IP67, P225 - Immediate$13.79Näytä tiedot
CONN RCPT MALE 4P GOLD SLDR CUPMRD-BG04-L13-000CONN RCPT MALE 4P GOLD SLDR CUP53 - Immediate$12.97Näytä tiedot
RUGGED MRD B RECEPTACLE, IP67, PMRDBF02L13000RUGGED MRD B RECEPTACLE, IP67, P17 - Immediate$13.39Näytä tiedot
CONN RCPT MALE 3P GOLD SLDR CUPMRDBJ03L13000CONN RCPT MALE 3P GOLD SLDR CUP126 - Immediate$8.46Näytä tiedot
CONN PLUG FMALE 3P GOLD SLDR CUPMRDBR03M16000CONN PLUG FMALE 3P GOLD SLDR CUP83 - Immediate$12.87Näytä tiedot
RUGGED MRD A RECEPTACLE, IP67, PMRDAH04L13000RUGGED MRD A RECEPTACLE, IP67, P14 - Immediate$8.02Näytä tiedot
CONN RCPT FMALE 3P GOLD SLDR CUPMRDAH03M15000CONN RCPT FMALE 3P GOLD SLDR CUP20 - Immediate$7.67Näytä tiedot
RUGGED MRD A RECEPTACLE, IP67, PMRDAH02L13000RUGGED MRD A RECEPTACLE, IP67, P0 - Immediate$6.19Näytä tiedot

BrightConnX™ MRD Series Circular Locking Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 4POS PLUG TO PLUG 9.84'MRDBM04CBPC00CIRC CBL 4POS PLUG TO PLUG 9.84'19 - Immediate$54.43Näytä tiedot
CIRC CBL 2POS PLUG TO PLUG 3.28'MRDBN02CBPA00CIRC CBL 2POS PLUG TO PLUG 3.28'20 - Immediate$36.01Näytä tiedot
CIRC CBL 3POS PLUG TO PLUG 9.84'MRDBN03CBPC00CIRC CBL 3POS PLUG TO PLUG 9.84'19 - Immediate$48.24Näytä tiedot
CIRC CBL 4POS PLUG TO PLUG 9.84'MRDAP04CBPC00CIRC CBL 4POS PLUG TO PLUG 9.84'20 - Immediate$39.72Näytä tiedot
CIRC CBL 2POS PLUG TO PLUG 9.84'MRDBM02CBPC00CIRC CBL 2POS PLUG TO PLUG 9.84'20 - Immediate$42.64Näytä tiedot
CIRC CBL 2POS PLUG TO WIRE 3.28'MRDBN02CAPA00CIRC CBL 2POS PLUG TO WIRE 3.28'20 - Immediate$21.46Näytä tiedot
CIRC CBL 2POS PLUG TO PLUG 9.84'MRDBN02CBPC00CIRC CBL 2POS PLUG TO PLUG 9.84'20 - Immediate$42.85Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 3.28'MRDBN04CAPA00CIRC CBL 4POS PLUG TO WIRE 3.28'20 - Immediate$26.29Näytä tiedot
CIRC CBL 3POS PLUG TO WIRE 9.84'MRDBN03CAPC00CIRC CBL 3POS PLUG TO WIRE 9.84'20 - Immediate$33.24Näytä tiedot
CIRC CBL 3POS PLUG TO PLUG 3.28'MRDBN03CBPA00CIRC CBL 3POS PLUG TO PLUG 3.28'19 - Immediate$39.43Näytä tiedot
Updated: 2024-03-28
Published: 2018-12-20