AR30 Airducer® 30 kHz Ultrasonic Transducer

The Amphenol Airmar AR30 30 kHz transducer offers a sensing range from 80 cm to 25 m, making it versatile for a wide range of applications

Image of Amphenol Airmar AR30 Airducer® 30 kHz Ultrasonic TransducerAmphenol Airmar ultrasonic AR30 transducer is designed for reliable level, flow, and distance measurement in various environments. Its rugged, sealed construction ensures durability, while the optional PVDF housing makes it suitable for chemically aggressive conditions. Standard internal shielding minimizes interference, and its built-in transceiver and signal-processing electronics enhance functionality. Operating at 30 kHz, it offers a typical sensing range from 80 cm to 25 m, making it versatile for a wide range of applications.

Features
  • Rugged sealed construction
  • Housing design will accommodate transceiver and signal-processing electronics
  • Standard internal shielding
  • Cable length can be customized
  • Available in PVDF housing for use in chemically aggressive environments (ARK30)
Applications
  • Level measurements
  • Proximity
  • Obstacle avoidance
  • Traffic controls

AR30 Airducer® 30 kHz Ultrasonic Transducer

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AR30 ULTRASONIC AIR TRANSDUCERAR30-DR-01AR30 ULTRASONIC AIR TRANSDUCER8 - Immediate$416.00Näytä tiedot

Associated Part

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ARK30 ULTRASONIC AIR TRANSDUCERARK30-DR-01ARK30 ULTRASONIC AIR TRANSDUCER8 - Immediate$487.78Näytä tiedot
Published: 2024-10-30