Series Five Black Zinc-Nickel Circular Connectors

Amphenol Aerospace's series five black zinc-nickel circular connectors are rated at higher ‎voltages providing customers with an optimal solution

Image of Amphenol Aerospace's Series V Black Zinc-Nickel Circular ConnectorsAmphenol Aerospace's series five product line is a connector line for the military and aerospace market providing customers with weight and space savings while exceeding the performance of D38999. This product line uses 38999 qualified components and is rated at higher voltages, providing customers with an optimal solution.

Features
  • 20% smaller vs. D38999 series 3
  • 50% lighter vs. D38999 series 3
  • M39029 qualified gold-plated contacts
  • 38999 qualified insulator
  • 38999 qualified EMI spring
  • Higher voltage capabilities
  • Full metal clip retention
  • Radial interfacial seal
  • Standard accessory thread
  • Dual start thread
Applications
  • Military/defense
  • Aerospace
  • Harsh environments
  • General duty

Series Five Black Zinc-Nickel Circular Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
WALL MOUNT RECEPTACLES500DZ-8-35PNWALL MOUNT RECEPTACLE0 - ImmediateSee Page for PricingNäytä tiedot
WALL MOUNT RECEPTACLES500DZ-10-98PNWALL MOUNT RECEPTACLE8 - Immediate$122.83Näytä tiedot
WALL MOUNT RECEPTACLES500DZ-8-98PNWALL MOUNT RECEPTACLE7 - Immediate$104.58Näytä tiedot
WALL MOUNT RECEPTACLES500DZ-12-98PNWALL MOUNT RECEPTACLE10 - Immediate$118.54Näytä tiedot
WALL MOUNT RECEPTACLES500DZ-14-97PNWALL MOUNT RECEPTACLE10 - Immediate$118.65Näytä tiedot
WALL MOUNT RECEPTACLES500DZ-12-35PNWALL MOUNT RECEPTACLE10 - Immediate$273.84Näytä tiedot
WALL MOUNT RECEPTACLES500DZ-12-4PNWALL MOUNT RECEPTACLE12 - Immediate$109.09Näytä tiedot
WALL MOUNT RECEPTACLES500DZ-10-35PNWALL MOUNT RECEPTACLE7 - Immediate$237.12Näytä tiedot
Published: 2022-01-25