R-VPX Board to Board Interconnects

Amphenol Aerospace's high-speed, board-to-board interconnect system capable of data rates in excess of 10 Gbps

Image of Amphenol Aerospace Operations' R-VPX Board to Board InterconnectsAmphenol Aerospace’s R-VPX is a ruggedized, high-speed, board-to-board interconnect system capable of data rates in excess of 10 Gbps, meeting and exceeding VITA 46 standards. This connector system gives users modularity and flexibility by utilizing PCB wafer construction with customized wafer-loading patterns. Amphenol’s R-VPX Evolution 2.0 is the next generation of high-speed ruggedized backplane connectors. The Evolution 2.0 series connectors are designed, optimized, and qualified to data rates in excess of 32 Gb/s making these connectors the fastest VITA 46.30 connectors in the world. They are tested to VITA levels and are backward intermateable with R-VPX, R-VPX EVO 1, and VITA 46 qualified connectors.

Applications
  • Military/Aerospace
  • Embedded computing
  • Open VPX
Features
  • Qualified to VITA 46 for Open VPX applications
  • Fully intermountable and intermateable to existing VITA 46 connectors
  • Meets and exceeds VITA 47
  • Modular COTS lightweight connector system
  • Low mating force connector system
  • Pin-less backplane connector family
  • Supports 0.8 inch card slot pitches
  • Up to 140 signals per inch
  • Contact current rating: 1.5 A
  • 32 Gb/s performance
  • Smaller compliant contacts for increase Si performance
  • Intermateable with existing/legacy VITA 46 connectors

R-VPX Board to Board Interconnects

KuvaManufacturer Part NumberKuvausLiittimen malliSaatavana oleva määrä HintaNäytä tiedot
DAUGHTERCARD, 16 POSITION DIFFERRVPX-P16DM1DAUGHTERCARD, 16 POSITION DIFFERVITA 46, keskitaajuus264 - Immediate$118.87Näytä tiedot
DAUGHTERCARD, EVO 1, 16 POSITIONRVPX-PE16DM1DAUGHTERCARD, EVO 1, 16 POSITIONVITA 46, keskitaajuus31 - Immediate$92.33Näytä tiedot
DAUGHTERCARD, 16 POSITION SINGLERVPX-P16SM2DAUGHTERCARD, 16 POSITION SINGLEVITA 46, keskitaajuus18 - Immediate$122.39Näytä tiedot
DAUGHTERCARD, 16 POSITION DIFFERRVPX-P16DM2DAUGHTERCARD, 16 POSITION DIFFERVITA 46, keskitaajuus92 - Immediate$104.06Näytä tiedot
DAUGHTERCARD, EVO 1, 16 POSITIONRVPX-PE16DM2DAUGHTERCARD, EVO 1, 16 POSITIONVITA 46, keskitaajuus0 - ImmediateSee Page for PricingNäytä tiedot
DAUGHTERCARD, 16 POSITION SINGLERVPX-P16SM1DAUGHTERCARD, 16 POSITION SINGLEVITA 46, keskitaajuus90 - Immediate$108.61Näytä tiedot
BACKPLANE, 8 POSITION, LEFT END,RVPX-J08EM1BACKPLANE, 8 POSITION, LEFT END,VITA 46, sen pää0 - ImmediateSee Page for PricingNäytä tiedot
BACKPLANE, 8 POSITION, LEFT END,RVPX-J08EM2BACKPLANE, 8 POSITION, LEFT END,VITA 46, sen pää0 - ImmediateSee Page for PricingNäytä tiedot
BACKPLANE, 16 POSITION, MIDDLE,RVPX-J16MM2BACKPLANE, 16 POSITION, MIDDLE,VITA 46, keskitaajuus142 - Immediate$32.81Näytä tiedot
BACKPLANE, 16 POSITION, RIGHT ENRVPX-J16EM1BACKPLANE, 16 POSITION, RIGHT ENVITA 46, Oikea pää108 - Immediate$30.04Näytä tiedot
BACKPLANE, 16 POSITION, RIGHT ENRVPX-J16EM2BACKPLANE, 16 POSITION, RIGHT ENVITA 46, Oikea pää35 - Immediate$29.81Näytä tiedot
BACKPLANE, EVO 2, RIGHT END, 16RVPX-JE216EM2BACKPLANE, EVO 2, RIGHT END, 16VITA 46, Oikea pää2 - Immediate$50.31Näytä tiedot
DAUGHTERCARD, 8 POSITION DIFFERERVPX-P08VM2DAUGHTERCARD, 8 POSITION DIFFEREVITA 46, Puolikas, Vasen pää208 - Immediate$67.68Näytä tiedot
DAUGHTERCARD, EVO 2, RIGHT ANGLERVPX-PE216DM1DAUGHTERCARD, EVO 2, RIGHT ANGLEVITA 46, keskitaajuus51 - Immediate$132.85Näytä tiedot
BACKPLANE, 16 POSITION, MIDDLE,RVPX-J16MM1BACKPLANE, 16 POSITION, MIDDLE,VITA 46, keskitaajuus0 - ImmediateSee Page for PricingNäytä tiedot
BACKPLANE, EVO 2, RIGHT END, 16RVPX-JE216EM1BACKPLANE, EVO 2, RIGHT END, 16VITA 46, Oikea pää46 - Immediate$51.48Näytä tiedot
BACKPLANE, EVO 2, MIDDLE, 16 POSRVPX-JE216MM1BACKPLANE, EVO 2, MIDDLE, 16 POSVITA 46, keskitaajuus0 - ImmediateSee Page for PricingNäytä tiedot
BACKPLANE, EVO 2, MIDDLE, 16 POSRVPX-JE216MM2BACKPLANE, EVO 2, MIDDLE, 16 POSVITA 46, keskitaajuus42 - Immediate$48.12Näytä tiedot
DAUGHTERCARD, 8 POSITION DIFFERERVPX-P08VM1DAUGHTERCARD, 8 POSITION DIFFEREVITA 46, Puolikas, Vasen pää0 - ImmediateSee Page for PricingNäytä tiedot
DAUGHTERCARD, EVO 2, RIGHT ANGLERVPX-PE216DM2DAUGHTERCARD, EVO 2, RIGHT ANGLEVITA 46, keskitaajuus5 - Immediate$123.56Näytä tiedot
Published: 2021-02-08