Matrix 38999 Series Circular Connectors
Amphenol Aerospace's Matrix 38999 series upgrades EMI performance to D38999 levels without changing the 5015 pin-outs
Amphenol Aerospace's Matrix 38999 series combines the best of both the 5015 and D38999 military connectors. This series uses mil-qualified inserts from Amphenol's Matrix 5015 series and combines them with the mechanical interface of D38999. Upgrade EMI performance to D38999 levels without changing the 5015 pin-outs or cable assemblies.
- High power contact technology: RADSOK® and Temper-Grip
- Based on D38999 series III connectors
- Improved durability of receptacle threads, fewer turns for full-mate
- 1,000 hour REACH and RoHS plating available intermatable to cadmium
- Rapid prototypes available through Amphenol Tracer service
- Military/defense
- Aerospace
- Harsh environments
Matrix 38999 Series Circular Connectors
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | TVM06DS-37-17T | MATRIX 38999, TRI-START SERIES I | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | TVM00DS-37-17P | MATRIX 38999, TRI-START SERIES I | 4 - Immediate | $245.57 | Näytä tiedot |
![]() | ![]() | TVM06DS-25L-22R | MATRIX 38999, TRI-START SERIES I | 9 - Immediate | $271.58 | Näytä tiedot |
![]() | ![]() | TVM00DS-23L-2P | MATRIX 38999, TRI-START SERIES I | 25 - Immediate | $178.08 | Näytä tiedot |
![]() | ![]() | TVM06DS-25L-10T | MATRIX 38999, TRI-START SERIES I | 0 - Immediate | $1,335.31 | Näytä tiedot |