DK6 "The Croc" 6U VPX Development Chassis

Amphenol Aerospace's development chassis provides the scalability to support rapid development, demonstration, and evaluation of 6U VPX and SOSA aligned systems

Image of Amphenol Aerospace's DK6 The Croc 6U VPX Development ChassisAmphenol’s DK6, “The Croc”, is a flexible benchtop platform providing the scalability to support rapid development, demonstration, and evaluation of 6U, VPX, and SOSA-aligned systems. It enables shortened design cycles for faster time to deployment. The DK6 allows fast backplane replacement and fast conversion between air- and conduction-cooled slot inserts. The open-frame design includes a backplane, a power supply, fan cooling, and rear transition slots in support of a variety of test functions. The DK6 comes standard with an 8-slot, 1.2" pitch power and ground backplane to support development efforts. The DK6 has a balanced 12 V/5 V power supply for mixed power payloads and a 12 V centric power supply is available on request. Both support current and emerging VPX and SOSA-aligned module power requirements. The DK6 is part of Amphenol’s development solutions supporting VPX system development and the hardware convergence and interoperability initiatives of the US Department of Defense.

Features
  • Quick-conversion air- or induction-cooled slot inserts
  • Fast and easy backplane conversion
  • Accepts application-specific or power and ground backplanes
  • Open access design and carrying handle
  • Supports up to 12 (0.8” pitch) VPX modules
  • Adjustable speed high CFM fans
  • Rear transition modules slots
  • Integrated AC/DC power supply
  • Allows testing of air- or conduction-cooled modules
  • Easily swap backplanes to support development progress
  • Portability promotes collaboration
  • Flexible reconfiguration supports multiple development stages
  • Easy test-probe access speeds up development
  • Enables single module or application level testing
Applications
  • Ground combat systems
  • Commercial and military/aerospace
  • Missile defense
  • Space data centers and other space systems
  • Radar and sonar equipment
  • Intelligence, surveillance, and reconnaissance systems
  • Sensors, switches, and integrated processors
  • Electronic warfare (EW) and C5ISR systems
  • VPX single-board computers
  • Embedded computing
  • Phased array radars
  • Single processing computers

DK6 The Croc 6U VPX Development Chassis

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
6U CHASSIS THE CROCCF-020400-6066U CHASSIS THE CROC3 - Immediate$40,705.26Näytä tiedot
6U GUIDE INSERTSCF-020400-6076U GUIDE INSERTS0 - Immediate$165.93Näytä tiedot
Published: 2023-05-01