Deep Space D38999 Connectors

Amphenol Aerospace Deep Space connectors are excellent for extremely cold and hot spaceborne applications

Image of Amphenol Aerospace Operations Deep Space D38999 Connectors The Amphenol Aerospace Operations Deep Space 38999 connector series is designed for extremely cold environments. They are built to retain a grommet-to-wire and contact-to-contact seal in temperatures below -85°F (-65°C), with inserts that have been cycle tested between -319°F (-195°C) and +392°F (+200°C). Additional testing, including vibration at -319°F (-195°C), can be found in the test report.

Deep Space connectors are excellent for a range of spaceborne applications, such as the bitter temperature swings of low Earth orbit (LEO) space, where satellites and space vehicles spend significant time during operations. They’re also fitting for space launch systems, future lunar missions, deep space exploration, space station applications, and more. These connectors' capabilities in frigid temperatures also make them an excellent fit for the extremely low-temperature operating environments in superconducting qubit quantum computers.

Features
  • Intermateable and interchangeable with standard connectors
  • Retains grommet-to-wire and contact-to-contact sealing
  • Rubber will not take a compression set when stretched or compressed due to regular connector operations
  • Temperature cycling tested: -319°F to +392°F (-195°C to +200°C)
  • Tooled in most insert arrangements
  • Perfect for space and cryogenic applications
Applications
  • Satellites
  • Space vehicles
  • Space station applications
  • Space launch systems
  • Lunar missions
  • Deep space exploration

Deep Space D38999 Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DEEP SPACE WALL MOUNT RECEPTACLETVPS00RF-9-35P(750)DEEP SPACE WALL MOUNT RECEPTACLE23 - Immediate$175.23Näytä tiedot
DEEP SPACE WALL MOUNT RECEPTACLETVPS00RF-11-35P(750)DEEP SPACE WALL MOUNT RECEPTACLE25 - Immediate$193.89Näytä tiedot
DEEP SPACE WALL MOUNT RECEPTACLETVPS00RF-13-4P(750)DEEP SPACE WALL MOUNT RECEPTACLE24 - Immediate$195.21Näytä tiedot
DEEP SPACE WALL MOUNT RECEPTACLETVPS00RF-15-19P(750)DEEP SPACE WALL MOUNT RECEPTACLE25 - Immediate$197.32Näytä tiedot
DEEP SPACE WALL MOUNT RECEPTACLETVPS00RF-15-35P(750)DEEP SPACE WALL MOUNT RECEPTACLE25 - Immediate$214.29Näytä tiedot
DEEP SPACE WALL MOUNT RECEPTACLETVPS00RF-17-6P(750)DEEP SPACE WALL MOUNT RECEPTACLE25 - Immediate$219.14Näytä tiedot
DEEP SPACE WALL MOUNT RECEPTACLETVPS00RF-17-35P(750)DEEP SPACE WALL MOUNT RECEPTACLE25 - Immediate$222.11Näytä tiedot
DEEP SPACE WALL MOUNT RECEPTACLETVPS00RF-19-32P(750)DEEP SPACE WALL MOUNT RECEPTACLE25 - Immediate$214.86Näytä tiedot
DEEP SPACE WALL MOUNT RECEPTACLETVPS00RF-21-11P(750)DEEP SPACE WALL MOUNT RECEPTACLE25 - Immediate$240.85Näytä tiedot
DEEP SPACE STRAIGHT PLUG ELECTROTVS06RF-9-35S(750)DEEP SPACE STRAIGHT PLUG ELECTRO25 - Immediate$210.10Näytä tiedot
DEEP SPACE STRAIGHT PLUG ELECTROTVS06RF-11-35S(750)DEEP SPACE STRAIGHT PLUG ELECTRO25 - Immediate$226.58Näytä tiedot
DEEP SPACE STRAIGHT PLUG ELECTROTVS06RF-13-4S(750)DEEP SPACE STRAIGHT PLUG ELECTRO25 - Immediate$267.76Näytä tiedot
DEEP SPACE STRAIGHT PLUG ELECTROTVS06RF-15-19S(750)DEEP SPACE STRAIGHT PLUG ELECTRO25 - Immediate$239.64Näytä tiedot
DEEP SPACE STRAIGHT PLUG ELECTROTVS06RF-15-35S(750)DEEP SPACE STRAIGHT PLUG ELECTRO25 - Immediate$304.18Näytä tiedot
DEEP SPACE STRAIGHT PLUG ELECTROTVS06RF-17-6S(750)DEEP SPACE STRAIGHT PLUG ELECTRO25 - Immediate$261.05Näytä tiedot
DEEP SPACE STRAIGHT PLUG ELECTROTVS06RF-17-35S(750)DEEP SPACE STRAIGHT PLUG ELECTRO45 - Immediate$358.96Näytä tiedot
DEEP SPACE STRAIGHT PLUG ELECTROTVS06RF-19-32S(750)DEEP SPACE STRAIGHT PLUG ELECTRO24 - Immediate$279.81Näytä tiedot
DEEP SPACE STRAIGHT PLUG ELECTROTVS06RF-21-11S(750)DEEP SPACE STRAIGHT PLUG ELECTRO25 - Immediate$355.63Näytä tiedot
Published: 2025-04-14