2M Micro Circular Connectors

Amphenol Aerospace’s connectors are designed for high-reliability aerospace and defense applications

Image of Amphenol Aerospace 2M Micro Circular ConnectorsAmphenol Aerospace's 2M series is a superior and versatile connector designed and tested to mil-spec standards comparable to MIL-DTL-38999. The 2M series is designed for interconnect applications requiring high performance and reduced size and weight. This smaller, high-density, lightweight connector far exceeds the competition in quality and performance levels. 2M is intermateable with Glenair's Mighty Mouse.

Features
  • 70% weight savings compared to MIL-DTL-38999
  • 50% smaller than MIL-DTL-38999
  • Broad family with many styles and options
  • Designed for high-reliability aerospace and defense applications
  • For use in the harshest environments
Applications
  • Aviation
  • Military and aerospace
  • Unmanned aerial vehicles (UAV)
  • Battlefield communication C4ISR
  • Grounded vehicles

Resources

2M Series Circular Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG FMALE 19POS GOLD CRIMP2M805-001-16M11-19SACONN PLUG FMALE 19POS GOLD CRIMP46 - Immediate$136.79Näytä tiedot
2M801 37C 37#23 PIN PLUG THRD2M801-008-16M13-37PA2M801 37C 37#23 PIN PLUG THRD0 - Immediate$168.48Näytä tiedot
CONN PLUG FMALE 19POS GOLD CRIMP2M801-007-26M9-19SACONN PLUG FMALE 19POS GOLD CRIMP0 - Immediate$180.88Näytä tiedot
PLUG WITH2M801-007-16M6-7PAPLUG WITH42 - Immediate$185.31Näytä tiedot
PLUG WITH2M801-007-16M8-13PAPLUG WITH0 - Immediate$236.76Näytä tiedot
CONN RCPT FMALE 19POS GOLD CRIMP2M801-009-07M9-19SACONN RCPT FMALE 19POS GOLD CRIMP0 - Immediate$132.24Näytä tiedot
2M801 37C 37#23 PIN PLUG THRD2M801-008-16M13-37PB2M801 37C 37#23 PIN PLUG THRD29 - Immediate$214.61Näytä tiedot
CONN PLUG FMALE 19POS GOLD CRIMP2M805-002-16M11-19SACONN PLUG FMALE 19POS GOLD CRIMP5 - Immediate$297.69Näytä tiedot
PLUG WITH2M801-007-16M6-23SAPLUG WITH0 - Immediate$134.80Näytä tiedot
LOW PROFILE EMI/RFI PLUG AND BAC2M801-069-26M9-19PA107LOW PROFILE EMI/RFI PLUG AND BAC13 - Immediate$659.28Näytä tiedot

2M Series Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SPANNER NU2M809-005SPANNER NU0 - Immediate$99.81Näytä tiedot
TOOL2M809-206TOOL0 - Immediate$177.70Näytä tiedot
Published: 2020-07-20