Telaire T6613 and T6615 CO₂ Modules

Amphenol Advanced Sensors' Telaire CO₂ modules are small and compact, designed to integrate into existing controls and equipment

Image of Amphenol Advanced Sensors' Telaire T6613 and T6615 CO₂ ModulesAmphenol Advanced Sensors' Telaire T6613 and T6615 CO2 modules, with their small and compact designs, integrate into existing controls and equipment.

The Telaire T6613 module is factory calibrated to measure CO2 concentrations levels up to 5,000 ppm. It employs Telaire's patented ABC Logic™, which uses low occupancy levels to automatically recalibrate itself. The T6613 has a flexible CO2 sensor platform designed to interact with other microprocessor devices and carries a lifetime calibration warranty

The Telaire T6615 module is a dual-channel CO2 sensor for making precision measurements in a wide range of applications. The two channels can be described as a CO2 channel that measures gas concentration and a reference channel that measures the sensor signal intensity, thus leading to long calibration intervals. The dual-channel CO2 module is designed for applications where ABC Logic™ cannot be used. Telaire's T6615 CO2 module is the only small dual-channel available, and features a 5-year calibration interval with a range of concentrations up to 50,000 ppm.

Features
  • Flexible CO2 platform enables interaction with MPU devices
  • Configurations for flow-through and diffusion available
  • Affordable gas sensing solution
  • Reliable sensor design
Applications
  • Demand-controlled ventilation
  • CO2 transmitters
  • Bioethanol heaters
  • Kerosene heaters
  • Air purifiers
  • Handheld instrumentation
  • Air-to-air heat exchangers
  • HRV/ERV

T6613 and T6615 Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
SENSOR CARBON DIOXIDE 0-4V OUTT6613-CSENSOR CARBON DIOXIDE 0-4V OUT0 - Immediate$81.04Näytä tiedot
SENSOR CARBON DIOXIDE 0-4V OUTT6613-FSENSOR CARBON DIOXIDE 0-4V OUT19 - Immediate$75.40Näytä tiedot
SENSOR CARBON DIOXIDE 0-4V OUTT6613SENSOR CARBON DIOXIDE 0-4V OUT7 - Immediate$78.17Näytä tiedot
SENSOR CARBON DIOXIDE 0-4V OUTT6615-FSENSOR CARBON DIOXIDE 0-4V OUT10 - Immediate$88.20Näytä tiedot
SENSOR CARBON DIOXIDE 0-4V OUTT6615SENSOR CARBON DIOXIDE 0-4V OUT51 - Immediate$88.93Näytä tiedot
Published: 2012-12-11