Telaire T9602 Series IP67 Humidity and Temperature Sensors

Amphenol Advanced Sensors humidity and temperature sensors are ideal for OEM installation

Image of AAS' T9602 SeriesAmphenol Advanced Sensors' Telaire T9602 IP67 harsh-environment humidity and temperature sensor is a fully calibrated and temperature-compensated combined humidity and temperature sensor supplied in a water-resistant IP67 package, making it an advanced and cost-effective sensing solution for virtually any type of harsh-environment application. Amphenol's own ChipCap®2 series capacitive polymer sensor chip and a CMOS-integrated circuit with EEPROM are integrated into an easy-mount OEM package. When individually calibrated and tested, the T9602 sensor chip performs at ±2% from 20% to 80% RH (±3% over the entire humidity range) and is simple and ready to use without further calibration or temperature compensation. The T9602 provides linearized output signals in one of two interfaces: digital (I2C) output or pulse density modulated (PDM) output convertible to an analog signal to meet a wider range of requirements.

Features
  • Ready-to-use, fully calibrated, and temperature-compensated
  • Water-resistant, IP67 certified
  • Integrated ChipCap2 series capacitive polymer sensor
  • Digital output or pulse density modulated (PDM) output converted to analog
  • Available in multiple flexible cable lengths
  • Precise and accurate: ±2% RH, ±0.5°C, and 14-bit resolution
  • Low current consumption
  • Reliable in harsh environments
  • Flexible mounting options
Applications
  • Industrial
  • Rooftop HVAC units
  • Heat exchangers
  • Outside air transmitters
  • Air conditioning
  • Refrigeration
  • Indoor air quality
  • Vent fans
  • Home appliances
  • Humidifiers/dehumidifiers
  • Process and control instrumentation
  • Medical instruments
  • Handheld devices
  • Weather stations
  • Food processing
  • Printers
  • RFIDs
  • Agriculture
  • Greenhouses/indoor growing
  • Automotive
  • Heavy trucks/tractor cabins

Humidity, Moisture Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR HUMI/TEMP 3.3V I2C 2% MODT9602-3-DSENSOR HUMI/TEMP 3.3V I2C 2% MOD95 - Immediate$44.38Näytä tiedot
SENSOR HUMID/TEMP 5V PDM 2% MODT9602-5-A-1SENSOR HUMID/TEMP 5V PDM 2% MOD103 - Immediate$42.50Näytä tiedot
SENSOR HUMID/TEMP 5V PDM 2% MODT9602-5-ASENSOR HUMID/TEMP 5V PDM 2% MOD92 - Immediate$43.58Näytä tiedot
SENSOR HUMI/TEMP 3.3V I2C 2% MODT9602-3-D-1SENSOR HUMI/TEMP 3.3V I2C 2% MOD195 - Immediate$44.19Näytä tiedot
SENSOR HUMID/TEMP 5V I2C 2% MODT9602-5-DSENSOR HUMID/TEMP 5V I2C 2% MOD74 - Immediate$45.33Näytä tiedot
SENSOR HUMID/TEMP 5V I2C 2% MODT9602-5-D-1SENSOR HUMID/TEMP 5V I2C 2% MOD169 - Immediate$43.33Näytä tiedot
SENSOR HUMI/TEMP 3.3V PDM 2% MODT9602-3-ASENSOR HUMI/TEMP 3.3V PDM 2% MOD138 - Immediate$37.77Näytä tiedot
SENSOR HUMI/TEMP 3.3V PDM 2% MODT9602-3-A-1SENSOR HUMI/TEMP 3.3V PDM 2% MOD5 - Immediate$42.65Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AIR QUAL BOARD CO2 DUST HUM NDIRAAS-AQS-UNO-RH-CO2AIR QUAL BOARD CO2 DUST HUM NDIR1 - Immediate$105.29Näytä tiedot
AIR QUALITY EVAL BOARD NDIRAAS-LDS-UNO-RH-CO2AIR QUALITY EVAL BOARD NDIR7 - Immediate$111.49Näytä tiedot
Published: 2015-07-24