T6793 CO2 Sensor Module

Amphenol Advanced Sensors' CO2 sensor module is designed for applications requiring high-performance in a compact package

Image of Amphenol Advanced Sensors' T6793 CO2 Sensor Module The Telaire T6793 from Amphenol Advanced Sensors is a miniature non-dispersive, gold-plated optics, diffusion sampling-style, single-channel OEM CO2 sensor module that has the accuracy and reliability of many larger sensors on the market while meeting the accuracy standards of CA Title 24. Telaire’s T6793 has an accuracy rating of ±45 ppm plus 3% of reading in the measured range of 400 ppm to 2,000 ppm. It is ideal for applications where CO2 levels need to be measured and controlled for indoor air quality or energy-saving applications. Its compact size of 1.18 in x 0.61 in x 0.34 in (30 mm x 15.6 mm x 8.6 mm) makes it easy to integrate into a product design. The sample signal of Telaire’s T6793 updates every five seconds to monitor current conditions. It is designed to interact with other microprocessor designs by providing various outputs including I²C or UART; PWM is also available as an optional output. The T6793 can operate with a power supply between 4.5 VDC to 5.5 VDC and it is designed for operating conditions of +14°F to +140°F (-10°C to +60°C) with 0% to 95% RH (non-condensing). The storage condition is -22°F to +158°F (-30°C to +70°C). This sensor module is designed for 6-pin male headers with 0.1 in (2.54 mm) spacing (the header is not included).

The T6793 is outfitted with Telaire’s ABC Logic algorithm (self-calibration logic). This onboard logic corrects for drift and/or slight calibration adjustments over the life of the sensor when used in applications where the CO2 concentrations will drop to outside ambient conditions (400 ppm) in a seven-day period. ABC Logic is enabled from the factory and is functioning after 24 hours of powered operation.

Features

  • Affordable gas-sensing solution for OEMs
  • Eliminates the need for calibration in most applications with Telaire’s patented ABC Logic software
  • Flexible CO2 sensor platform designed to interact with other microprocessor devices
  • Compact design allows for simple product integration
  • Meets accuracy standards of CA Title 24
  • Ideal for applications where CO2 needs to be measured for indoor air quality or energy savings
  • Sample signal updates every five seconds
  • 4.5 VDC to 5.5 VDC power supply requirements
  • Designed for 6-pin male header configuration
Applications
  • Demand-controlled ventilation
  • Indoor air quality (IAQ) monitoring
  • Weather stations
  • Agricultural applications
  • HVOR in-cab environmental monitoring
  • Healthcare and medical devices

T6793 CO2 Sensor Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR CARBON DIOXIDE I2C OUTPUTT6793SENSOR CARBON DIOXIDE I2C OUTPUT326 - Immediate$41.17Näytä tiedot
SENSOR CARBON DIOXIDE I2C OUTPUTT6793-5KSENSOR CARBON DIOXIDE I2C OUTPUT638 - Immediate$28.42Näytä tiedot
Published: 2022-10-12