T3022 Series IP65 Carbon Dioxide (CO2) Sensors

Amphenol Advanced Sensors' CO2 sensor eliminates the need for calibration in many software applications

Image of Amphenol Advanced Sensors' T3022 Series CO2 Sensor The CO2 sensor from Telaire (Amphenol Advanced Sensors) is designed specifically to meet the needs of original equipment manufacturers (OEMs) for low-cost CO2 sensor installation. It is compatible with other similar sensors in the Amphenol Advanced Sensors’ range and has I²C output from a mounted connector.

Features

  • Affordable gas sensing solution
  • Flexible CO2 sensor platform designed to interact with other microprocessor devices
  • Eliminates the need for calibration in most applications with Telaire’s patented ABC Logic™ software
  • Easy mounting with external tab
  • Variety of calibrations available, subject to commercial consideration
  • Extended operating temperature range
  • Digital I²C output
  • Non-dispersive infrared (NDIR) measuring technology
  • Sensors shipped factory-calibrated
  • IP65 protection
Applications
  • Air-air heat exchanger volume control
  • Residential demand-based ventilation
  • Self-contained ventilation system control
  • HVAC control

T3022 Series Carbon Dioxide (CO2) Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR CARBON DIOXIDE I2C OUTPUTT3022-1-5K-5-1SENSOR CARBON DIOXIDE I2C OUTPUT0 - Immediate$56.72Näytä tiedot
SENSOR CARBON DIOXIDE I2C OUTPUTT3022-1-5K-5SENSOR CARBON DIOXIDE I2C OUTPUT11 - Immediate$57.47Näytä tiedot
SENSOR CARBON DIOXIDE I2C OUTPUTT3022-1-5K-1-MXSENSOR CARBON DIOXIDE I2C OUTPUT9 - Immediate$101.77Näytä tiedot
Published: 2019-07-29