NPI-19 Media-Isolated Digital I²C Pressure Sensors

Amphenol Advanced Sensors NPI-19 sensors are designed for hostile environments while providing a silicon sensor’s sensitivity, linearity, and hysteresis

Image of Amphenol Advanced Sensors' NPI-19 Media-Isolated Digital I2C Pressure Sensors Amphenol Advanced Sensors NPI-19 digital I²C pressure sensors are a member of the NovaSensor NPI series and incorporate isolated sensor technology with I²C interface protocols for ideal performance and cost. These sensors are designed to operate in hostile environments while providing the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by a stainless steel body and diaphragm. The NPI product lines offer a modular design that allows for a variety of pressure sensor port modules that are hermetically welded to the sensor header. These sensors monitor pressure in industrial, medical, and transportation applications by producing a voltage output that is linearly proportional to the input pressure. As with all NovaSensor silicon sensors, the NPI series employs SenStable® processing technology, providing excellent output stability.

Resources

Features and Benefits
  • No port or threaded process fittings
  • Linearity: ±0.25% FSO (BFSL)
  • Total error band: ±1% FSO
  • I²C interface protocols
  • 14-bit I²C output
  • Absolute and gauge pressure
  • Pressure ranges: 2.5 psi (17 kPa) to 300 psi (2068 kPa)
Applications
  • Industrial process controls
  • Corrosive fluid and gas measurement
  • Hydraulic systems and valves
  • Tank level measurements
  • Barometric pressure measurement
  • Ship and marine systems
  • Aircraft and avionics systems
  • Medical equipment

NPI-19 Media-Isolated Digital I2C Pressure Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR 15PSIA 14BITNPI-19A-015A2SENSOR 15PSIA 14BIT0 - Immediate$59.64Näytä tiedot
SENSOR 30PSIA 14BITNPI-19A-030A2SENSOR 30PSIA 14BIT45 - Immediate$70.59Näytä tiedot
SENSOR 50PSIA 14BITNPI-19A-050A2SENSOR 50PSIA 14BIT7 - Immediate$65.13Näytä tiedot
SENSOR 100PSIA 14BITNPI-19A-100A2SENSOR 100PSIA 14BIT17 - Immediate$70.59Näytä tiedot
SENSOR 200PSIA 14BITNPI-19A-200A2SENSOR 200PSIA 14BIT6 - Immediate$65.13Näytä tiedot
SENSOR 300PSIA 14BITNPI-19A-300A2SENSOR 300PSIA 14BIT46 - Immediate$73.82Näytä tiedot
SENSOR 2.5PSIG 14BITNPI-19A-002G2SENSOR 2.5PSIG 14BIT1 - Immediate$65.13Näytä tiedot
SENSOR 5PSIG 14BITNPI-19A-005G2SENSOR 5PSIG 14BIT0 - Immediate$73.82Näytä tiedot
SENSOR 15PSIG 14BITNPI-19A-015G2SENSOR 15PSIG 14BIT3 - Immediate$65.13Näytä tiedot
SENSOR 30PSIG 14BITNPI-19A-030G2SENSOR 30PSIG 14BIT0 - Immediate$73.82Näytä tiedot
Updated: 2025-07-16
Published: 2021-12-02