JS8741 Integrated Pipe Clip Temperature Sensors

Amphenol's JS8741 are easy-mount clip-on temperature sensors in a compact design

Image of Amphenol Advanced Sensors' JS8741 Integrated Pipe Clip Temperature SensorAmphenol Advanced Sensors' JS8741 integrated pipe clip surface temperature sensors are clip-on temperature sensors that monitor the temperature of a fluid or gas that passes through a pipe or tubing circulation system. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. These sensors read temperatures for engines, heaters, industrial or process supply lines, and many more.

Features
  • Quick-mount spring-loaded clip
  • Easy-mount spring clip of galvanized spring steel
  • High sensitivity temp. measurement
  • Compact design
  • Integrated connector with locking mechanism
  • VW75174 approved connector system
  • IP57 ingression protection rating
Applications
  • Engine coolant temp.
  • Battery pack coolant line temp.
  • Process flow management
  • HVAC water and refrigeration
  • Home appliances

JS8741 Integrated Pipe Clip Temperature Sensors

KuvaManufacturer Part NumberKuvausVastuksen toleranssiSaatavana oleva määrä HintaNäytä tiedot
PIPE CLIP FLUID TEMP SENSOR 2.7KJS8741APIPE CLIP FLUID TEMP SENSOR 2.7K±5%404 - Immediate$5.28Näytä tiedot
PIPE CLIP FLUID TEMP SENSOR 10KOJS8741BPIPE CLIP FLUID TEMP SENSOR 10KO±5%524 - Immediate$5.20Näytä tiedot
PIPE CLIP FLUID TEMP SENSOR 30KOJS8741CPIPE CLIP FLUID TEMP SENSOR 30KO±5%497 - Immediate$5.20Näytä tiedot
Published: 2018-11-16