JI/JIC Series Overmolded Waterproof IP68 NTC Temperature Sensors

Amphenol Advanced Sensors' NTC thermistors are waterproof and overmolded onto a flexible circular cable

Image of Amphenol Advanced Sensors JI/JIC Series Overmolded Waterproof IP68 NTC Temperature SensorsAmphenol Advanced Sensors' JI type NTC thermistor is molded onto a flexible circular cable. The tip and outer cable insulation material is thermoplastic elastomer rubber. The tinned copper conductors have individual polypropylene insulation.

The JIC type NTC thermistor is molded onto a flexible circular cable housed in stainless steel. The tip and outer cable insulation material is thermoplastic elastomer rubber. The tinned copper conductors have individual polypropylene insulation.

Applications Features
  • Ventilation
  • Refrigeration
  • Heat pumps
  • Water heaters
  • Weather stations
  • Outdoor temperature measurement
  • Under-floor heating
  • Fish tanks
  • Evaporators
  • Waterproof to IP68
  • Withstands freeze/thaw cycling
  • Range of wire lengths 300 mm to 5000 mm (11.8” to 16.4’)
  • Halogen free cable
  • Sensor tip and extension cable molded together as one hot vulcanized unit
  • RoHS compliant

JI/JIC Series Overmolded Waterproof IP68 NTC Temperature Sensors

KuvaManufacturer Part NumberKuvausB0/50Saatavana oleva määrä HintaNäytä tiedot
THERM NTC 10KOHM 3977K PROBEJI-103C1R2-L102THERM NTC 10KOHM 3977K PROBE-411 - Immediate$12.55Näytä tiedot
THERM NTC 10KOHM 3977K PROBEJI-103C1R2-L252THERM NTC 10KOHM 3977K PROBE-200 - Immediate$15.77Näytä tiedot
THERM NTC 10KOHM 3977K PROBEJI-103C1R2-L301THERM NTC 10KOHM 3977K PROBE-232 - Immediate$9.03Näytä tiedot
THERM NTC 10KOHM 3969K PROBEJI-F103WN-L102THERM NTC 10KOHM 3969K PROBE-0 - Immediate$16.20Näytä tiedot
THERM NTC 10KOHM 3969K PROBEJI-F103WN-L252THERM NTC 10KOHM 3969K PROBE-130 - Immediate$18.61Näytä tiedot
THERM NTC 10KOHM 3969K PROBEJI-F103WN-L301THERM NTC 10KOHM 3969K PROBE-14 - Immediate$10.63Näytä tiedot
THERM NTC 10KOHM 3977K PROBEJIC-103C1R2-L102THERM NTC 10KOHM 3977K PROBE-32 - Immediate$12.27Näytä tiedot
THERM NTC 10KOHM 3977K PROBEJIC-103C1R2-L252THERM NTC 10KOHM 3977K PROBE-93 - Immediate$15.77Näytä tiedot
THERM NTC 10KOHM 3977K PROBEJIC-103C1R2-L301THERM NTC 10KOHM 3977K PROBE-52 - Immediate$11.10Näytä tiedot
THERM NTC 10KOHM 3969K PROBEJIC-F103WN-L102THERM NTC 10KOHM 3969K PROBE-158 - Immediate$16.59Näytä tiedot
THERM NTC 10KOHM 3969K PROBEJIC-F103WN-L252THERM NTC 10KOHM 3969K PROBE-0 - Immediate$20.89Näytä tiedot
THERM NTC 10KOHM 3969K PROBEJIC-F103WN-L301THERM NTC 10KOHM 3969K PROBE-0 - Immediate$16.60Näytä tiedot
DOUBLE INSULATED CHIP & LEADS, 5JI-103C1R2-L502DOUBLE INSULATED CHIP & LEADS, 5-94 - Immediate$19.06Näytä tiedot
DOUBLE INSULATED CHIP & LEADS, 5JI-F103WN-L502DOUBLE INSULATED CHIP & LEADS, 5-100 - Immediate$21.88Näytä tiedot
DOUBLE INSULATED WITH STAINLESSJIC-103C1R2-L502DOUBLE INSULATED WITH STAINLESS-100 - Immediate$20.29Näytä tiedot
THERM NTC 10KOHM 3969K PROBEJIC-F103WN-L502THERM NTC 10KOHM 3969K PROBE-213 - Immediate$24.78Näytä tiedot
Published: 2018-02-21