Thermocouple Terminal Blocks

American Electrical's DIN-rail-mounted thermocouple terminal blocks with an embedded female T/C connector

Image of American Electrical's Thermocouple Terminal BlocksAmerican Electrical’s DIN-rail-mounted thermocouple terminal blocks with an embedded female T/C connector make it easy to read process temperatures at the terminal block. This will provide time and money savings while troubleshooting, measuring, calibrating, auditing or installing a thermocouple control loop. These are currently available in Types J and K. The individual male connectors and the complete cable assemblies are also available.

Features
  • Built in miniature female thermocouple connector for monitoring, troubleshooting and audit
  • Screw-type terminal for secure and maintenance-free connections
  • Type K and J calibrations
  • Fully enclosed end plates required
  • DIN-rail mountable (32 mm or 35 mm) narrow 10.7 mm width
  • Identified with Calibration and "+" , "-" connections
  • Write-on terminal markers

Terminal Blocks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN TERM BLK 12 AWGTCB-JCONN TERM BLK 12 AWG70 - Immediate
350 - Factory Stock
$64.68Näytä tiedot
CONN TERM BLK 12 AWGTCB-KCONN TERM BLK 12 AWG374 - Immediate
550 - Factory Stock
$65.20Näytä tiedot
CONN TERM BLK THERMOCOUP WIRE JTCABLE-JCONN TERM BLK THERMOCOUP WIRE J0 - Immediate
8 - Factory Stock
$74.97Näytä tiedot
CONN TERM BLK THERMOCOUP WIRE KTCABLE-KCONN TERM BLK THERMOCOUP WIRE K0 - Immediate
7 - Factory Stock
$74.97Näytä tiedot
CONN THERMOCOUPLE PROBE J TYPETCONN-JCONN THERMOCOUPLE PROBE J TYPE213 - Immediate
25 - Factory Stock
$9.99Näytä tiedot
CONN THERMOCOUPLE PROBE K TYPETCONN-KCONN THERMOCOUPLE PROBE K TYPE212 - Immediate
200 - Factory Stock
$9.99Näytä tiedot
Published: 2013-01-31