RGB Addressable Light Strips and Rope Lights

American Bright lights illuminate space effortlessly with innovative, programmable, built-in IC technology

Image of American Bright RGB Addressable Light Strips and Rope LightsAmerican Bright RGB addressable light strips and rope lights offer customizable and energy-efficient lighting in 5 V, 12 V, and 24 V options. Each LED chip can be independently programmed, allowing for unique design patterns and synchronized lighting effects. The built-in IC ensures easy control and vibrant, adjustable colors. These lights are perfect for creating captivating displays in any environment, with low power consumption and reliable operation even in extreme temperatures. Ideal for both simple and dynamic lighting projects.

Features
  • Available in PLCC-6 5050 and PLCC-4 5050, 3528, 4020 (side-emitting), EMC 2020, and SMT 1204 packages
  • Low-voltage 0.2 W ~ 1 W power consumption
  • Serial peripheral interface (SPI) communication protocol
  • 8-bit (256 level) color set
  • Built-in support for continuous oscillation
  • Operating temperature: -40°C to +85°C
Applications
  • Indoor and outdoor commercial and residential lighting
  • Decoration and entertainment lighting
  • Gaming machines
  • Beverage dispensing machines
  • EV charging stations
  • Robotics
  • Marine
  • Industrial equipment
  • Signage

RGB Addressable Light Strips and Rope Lights

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ADDRESS LED STRIP SER RGB 60/MAB-FA012I8-19712-XA2ADDRESS LED STRIP SER RGB 60/M0 - Immediate$105.51Näytä tiedot
ADDRESS LED STRIP SER RGB 60/MAB-FA024I8-19712-XA2ADDRESS LED STRIP SER RGB 60/M0 - Immediate$71.95Näytä tiedot
ADDRESS LED STRIP SER RGB 60/MAB-FC024I8-19712-XA2ADDRESS LED STRIP SER RGB 60/M0 - Immediate$84.56Näytä tiedot
ADDRESS LED STRIP SERIAL RGB 60MAB-FC012I8-19712-XA2ADDRESS LED STRIP SERIAL RGB 60M0 - Immediate$85.08Näytä tiedot
IP65 RGB+IC 5VDC LIGHT STRIP 79"AB-FC005I4-07912-XA2IP65 RGB+IC 5VDC LIGHT STRIP 79"0 - Immediate$116.70Näytä tiedot
ADDRESS LED STRIP SERIAL RGB 60MAB-FD012I8-19712-XA2ADDRESS LED STRIP SERIAL RGB 60M0 - Immediate$90.86Näytä tiedot
ADDRESS LED STRIP SER RGB 60/MAB-FD024I8-19712-XA2ADDRESS LED STRIP SER RGB 60/M0 - Immediate$90.86Näytä tiedot
ADDRESS LED STRP SER RGB 60LED/MAB-FF024I8-19712-XA2ADDRESS LED STRP SER RGB 60LED/M0 - Immediate$120.59Näytä tiedot
ADDRESS LED STRP SER RGB 60LED/MAB-FF012I8-19712-XA2ADDRESS LED STRP SER RGB 60LED/M0 - Immediate$135.10Näytä tiedot
ADDRESS LED STRIP SER RGB 90/MAB-FH005I4-11812-XA5ADDRESS LED STRIP SER RGB 90/M2 - Immediate$118.24Näytä tiedot
Published: 2024-10-10