Mini-LED Display Modules

American Bright's 7" Mini-LED display modules with HDMI connection seamlessly integrate into systems

Image of American Bright's Mini-LED Display ModulesAmerican Bright's Mini-LED displays are full-array backlighting liquid crystal modules (LCMs) with defined contrast, brightness, and color accuracy. Harnessing significantly smaller LEDs elevates clarity and precision control over local dimming zones, delivering unparalleled viewing experiences. American Bright's Mini-LED displays feature fully functioning 7” modules equipped with an HDMI connection for seamless integration into setups.

Features
  • 7" standard (4000 nits) and 7" quantum dot (3000 nits) options
  • High brightness level ranging from 3,000 nits to 20,000 nits
  • High contrast ratio: 1,000,000:1
  • Precise local dimming
  • Low-power consumption
  • Sunlight readable
  • Lower temperature: operating at less than +50°C
  • Longevity: over 50,000 hours of usage
  • HDMI connection: seamless integration for versatile connectivity
Applications
  • Automotive (cars, boats, and motorcycles): infotainment screens, heads-up displays, and navigation panels
  • Automotive fueling: gas stations, EV charging stations
  • Outdoor industrial: handheld computers, tablets, meters and gauges
  • Commercial uses: ATMs, ticket machines, and retail displays

Mini-LED Display Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY TFT RGB 7"AB-MLD13-07-30QGRAPHIC DISPLAY TFT RGB 7"12 - Immediate$301.03Näytä tiedot
GRAPHIC DISPLAY TFT RGB 7"AB-MLD13-07-40GRAPHIC DISPLAY TFT RGB 7"10 - Immediate$292.34Näytä tiedot
Published: 2024-06-05