Chip-on-Board Flexible IP-Rated Light Strips

American Bright’s flexible COB light strips are designed in a sleek profile

Image of American Bright's Chip-on-Board Flexible IP-Rated Light StripsAmerican Bright’s COB, flexible, IP65-rated light strips with high lumen output and a wide viewing angle are ideal for low-profile applications. The light strips are uniquely constructed with epoxy material, so hot spots are eliminated. They are available in warm-white, neutral-white, and cool-white along with green and amber. They are also available in a tunable dual-combination of warm-white and cool-white.

Features
  • UL certified (UL 2108)
  • Single colors and dual-tunable color available
  • Dimmable
  • IP65 waterproof rating
  • High lumen output
  • Wide viewing angle
  • Storage temperature: -20°C to +65°C
  • Operating temperature: -20°C to +60°C
  • Humidity tolerance: 40% to 70% RH
Applications
  • General lighting
  • Decorations
  • Signage
  • Ambient lighting
  • Indicators
  • Accent lighting
  • Robotics
  • Cabinet and furniture
  • Showcase lighting
  • Backlighting

Chip-on-Board Flexible IP-Rated Light Strips

KuvaManufacturer Part NumberKuvausAallonpituusKonfiguraatioLämpötila - testiSaatavana oleva määrä HintaNäytä tiedot
LED COB AB-FO WH LNR STRP 4000KAB-FO02440-02012-9A1LED COB AB-FO WH LNR STRP 4000K-Lineaarinen valolista, Joustava-13 - Immediate$10.85Näytä tiedot
LED COB AB-FO GREEN LNR STRIPAB-FO024GN-02012-XA1LED COB AB-FO GREEN LNR STRIP525nmLineaarinen valolista, Joustava-0 - Immediate$13.48Näytä tiedot
LED COB AB-FO WH LNR STRP 6500KAB-FO02465-02012-9A1LED COB AB-FO WH LNR STRP 6500K-Lineaarinen valolista, Joustava-18 - Immediate$14.53Näytä tiedot
LED COB AB-FO WH LNR STRP 3000KAB-FO02430-02012-9A1LED COB AB-FO WH LNR STRP 3000K-Lineaarinen valolista, Joustava-0 - Immediate$12.62Näytä tiedot
LED COB AB-FO WH LNR STRP 2700KAB-FO02427-02012-9A1LED COB AB-FO WH LNR STRP 2700K-Lineaarinen valolista, Joustava-0 - Immediate$12.62Näytä tiedot
LED COB AB-FO AMBER LNR STRIPAB-FO024AM-02012-XA1LED COB AB-FO AMBER LNR STRIP590nmLineaarinen valolista, Joustava-3 - Immediate$15.52Näytä tiedot
LED COB AB-FO WH LNR STRP 6500KAB-FO02401-02012-9A1LED COB AB-FO WH LNR STRP 6500K-Lineaarinen valolista, Joustava-0 - Immediate$20.04Näytä tiedot
Published: 2020-11-10