AEC-Q102 Addressable RGB LED with IC

The American Bright automotive qualified RGB LED in a PLCC-6 package features a self-detection signal and PWM output that can maintain a static screen

Image of American Bright AECQ-102 Addressable RGB LED with ICThe American Bright AECQ-102 addressable RGB LED with IC is suitable for interior light sources. It comes in a PLCC-6 package that is AEC-Q102 certified and ready for automotive system integration. This innovative LED allows engineers to program the LED according to machine or driver actions and create a unique display of colors.

Features
  • AEC-Q102 approved
  • PLCC-6 package
  • Serial peripheral interface (SPI) communication protocol
  • 8-bit (256-level) color set
  • 5-bit (32-level) brightness adjustment
  • Low voltage 0.2 W to 1 W power
  • Built-in support for continuous oscillation
  • Refresh rate of 400 cycles
  • Operating temperature: -40°C to +85°C
  • Content current output: 18 mA
Applications
  • Automobiles
  • Electric vehicles
  • Off-road vehicles
  • Buses
  • Recreational vehicles
  • General transportation
  • Tractors
  • Ambient lighting

AECQ-102 Addressable RGB LED with IC

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LED RGB CLEAR SMDBB-HBRG32N-TRB-0-AQLED RGB CLEAR SMD15921 - Immediate$1.24Näytä tiedot
Published: 2025-04-03