Apollo510 System on Chip (SoC) Arm® Cortex®-M55 Processor

The Ambiq Micro Apollo510 delivers up to 250 MHz in turboSPOT®, energy-efficient graphiqSPOT®, and secureSPOT® 3.0 with TrustZone®

Image of Ambiq Micro Apollo510 System-on-Chip (SoC) Arm Cortex-M55 ProcessorThe Ambiq Micro Apollo510 SoC is a cutting-edge solution engineered to redefine what is possible in edge and AI applications. Leveraging the Ambiq Micro advanced Subthreshold Power Optimized Technology (SPOT®), Apollo510 delivers exceptional energy efficiency, operating on minimal power while providing unparalleled performance. The Apollo510 is the winner of the best hardware award at embedded world 2024.

Features
  • Up to 250 MHz clock frequency Arm Cortex-M55 processor with Helium™ Technology
  • secureSPOT 3.0 security
  • Arm TrustZone technology
  • Up to 4 MB of non-volatile memory and 3.75 MB of TCM and system RAM
  • Ultra-low power flexible serial peripherals
  • graphiqSPOT 2.0 graphics
  • 2D/2.5D GPU with vector graphics (VG) acceleration
  • High-fidelity telco-quality audio
  • Integrated sensor interfaces, including ADC, SPI, I²C, and UART
  • Support for neuralSPOT AI development kit
Applications
  • Smartwatches/bands
  • Smart home devices
  • Body-worn and ambient AI
  • Wireless sensors and industrial edge
  • Smart remotes
  • Patient health monitoring
  • Hearing assist
  • Condition monitoring
  • Factory predictive maintenance
  • Livestock monitoring
  • Asset tracking

Resources

  • AP510 Block Diagram

Image of Ambiq Micro Apollo510 System on Chip (SoC) Arm® Cortex®-M55 Processor

Apollo510 System on Chip (SoC) Arm® Cortex®-M55 Processor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MCU 250MHZ M55 4MB FLSH 225BGAAP510NFA-CBRMCU 250MHZ M55 4MB FLSH 225BGA3885 - Immediate$15.29Näytä tiedot
MCU 250MHZ M55 4MB FLSH 182CSPAP510NFA-CCRMCU 250MHZ M55 4MB FLSH 182CSP9990 - Immediate$15.20Näytä tiedot

Development Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL APOLLO510AP510EVBEVAL APOLLO51023 - Immediate$215.61Näytä tiedot
Published: 2025-10-06