Metis-I Plug Wireless USB stick 868 MHz wMBus

Wurth Electronics has a variety of wireless M-Bus modules to for AMR applications

Image of Amber Wireless' Wireless M-Bus ModulesWurth Electronics has a variety of wireless M-Bus modules to meet the customer's automated meter reading (AMR) needs.

868 MHz, AMB8426-M: Low-cost, wireless M-Bus module suitable for AMR applications.

868 MHz Long Range, AMB8626-M: Embedded wireless M-Bus module suitable for AMR applications with enhanced RF range.

Wireless M-Bus Module 169, AMB3626: Low-cost RF module suitable for AMR applications, wireless M-Bus mode N

Wireless M-Bus USB Sticks

  • AMB8465-M: 868 MHz, USB Radio adapter for meter reading applications
  • AMB8665-M: 868 MHz, SMA antenna connector, USB adapter for meter reading applications with external antenna connection for enhanced RF range
  • AMB3665-M: 159 MHz, SMA antenna connector, USB stick wireless M-Bus communication 169 MHz frequency band

Wireless M-Bus Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FIXED IND 1UH 2.7A 30 MOHM SMD744042001FIXED IND 1UH 2.7A 30 MOHM SMD20745 - Immediate$1.30Näytä tiedot
FIXED IND 1.8UH 2.35A 58 MOHM7440420018FIXED IND 1.8UH 2.35A 58 MOHM419 - Immediate$1.30Näytä tiedot
FIXED IND 2.7UH 2.03A 60 MOHM7440420027FIXED IND 2.7UH 2.03A 60 MOHM794 - Immediate$1.30Näytä tiedot
Published: 2018-07-10