Proteus-II 5.0 Bluetooth® Smart Module (AMB2623)

Würth Elektronik's Proteus-II includes all the features of the Proteus-I and combines them perfectly with an optimized data throughput

Image of Würth Elektronik/Amber Wireless' Proteus-II – 5.0 Bluetooth Smart Module (AMB2623) Würth Elektronik/Amber Wireless' Proteus-II, the Bluetooth low energy (BLE) 5.0 module, can send data packets with higher wireless data rates of 2 Mbit/s. Additionally, the newly developed high throughput mode allows the module to send multiple wireless packets per connection interval and thereby increases the data throughput up to 200 kbit/s. Proteus-II includes all the features of the industrially proven BLE 4.2 wireless module, Proteus-I, and combines them perfectly with an optimized data throughput.

Characteristics
  • Bluetooth smart 5.0 standard with 2 MBit PHY
  • Powered by Nordic nRF52832
  • 32-bit Arm® Cortex®-M4 CPU, 512 kB Flash memory
  • Energy-saving: only 5.3 mA at 0 dBm (transmit)
  • Up to 3 dBm output power
  • Ultra-small dimensions: 11 mm x 8 mm x 1.8 mm
  • Serial data transmission (smart serial profile)
  • Max eight GPIOs available
  • Event-driven API
  • Automatic power management (of each peripheral)
  • AES HW encryption
  • Real-time clock (RTC)
  • Integrated antenna
  • NFC optional with individualized firmware
  • 2 Mbit data rate
  • High throughput mode
Applications
  • HMI using smartphones or tablets
  • Home automation
  • Sensor networks
  • Medical devices

Proteus-II 5.0 Bluetooth® Smart Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BT TH SMD2608011024010RF TXRX MOD BT TH SMD11 - Immediate$15.24Näytä tiedot
RF TXRX MOD BT TH SMD2608011124010RF TXRX MOD BT TH SMD0 - Immediate$16.68Näytä tiedot

Eval Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PROTEUS-II AMB2623-1 EVAL BOARD2608019324011PROTEUS-II AMB2623-1 EVAL BOARD1 - Immediate$109.64Näytä tiedot
PROTEUS-II AMB2623 EVAL BOARD2608019024011PROTEUS-II AMB2623 EVAL BOARD1 - Immediate$109.64Näytä tiedot
EVAL BOARD FOR PROTEUS-II2608049024011EVAL BOARD FOR PROTEUS-II5 - Immediate$28.05Näytä tiedot
Published: 2019-05-01