Proteus-I Bluetooth Smart 4.2 Module BLE

Würth Elektronik's Bluetooth® Smart module brings Bluetooth wireless connectivity to low cost, small, battery-operated devices

Image of Würth Elektronik's Bluetooth Smart Module Würth Elektronik's Bluetooth® Smart (previously called Bluetooth Low Energy) technology is a part of the Bluetooth Core Specification from Bluetooth v4.0 onwards. Bluetooth Smart brings Bluetooth wireless connectivity to low cost, small, battery-operated devices that require months or even years of battery lifetime. Therefore, Bluetooth Smart enables a new and extended range of applications, including watches, proximity tags, sports and fitness sensors, healthcare sensors, and remote controls, to benefit from Bluetooth wireless technology.

Resources

Key features of Bluetooth Smart include:

  • Ultra-low peak, average, and idle mode power consumption
  • Ability to run for years on standard coin-cell batteries
  • Low cost
  • Multi-vendor interoperability
  • Enhanced range

Bluetooth Smart has official support in iOS and Android mobile platforms as well as most desktop platforms including OSX, Windows 8 or higher, and Linux

Characteristics
  • Bluetooth Smart 4.2 standard
  • Powered by Nordic nRF52832
  • 32-bit Arm® Cortex®-M4 CPU, 512 kB Flash memory
  • Energy-saving: only 5.3 mA @ 0 dBm (transmit)
  • Up to 3 dBm output power
  • Ultra-small dimensions: 11 mm x 8 mm x 1.8 mm
  • Serial data transmission (smart serial profile)
  • Max 8 GPIOs available
  • Event-driven API
  • Automatic power management (of each peripheral)
  • AES HW encryption
  • Real time clock (RTC)
  • Integrated antenna
  • NFC optional

Product Description

Image of Amber Wireless' Amber Wireless' Bluetooth Smart Module Product Diagram

The AMB2621 is an ultra-low power 2.4 GHz wireless module integrating the nRF52832 system-on-chip (SoC) including a 2.4 GHz transceiver and an Arm® Cortex®-M4F CPU with Flash memory. The module is optimized for applications where costs and low-power optimization matter.

Several pins with alternate functions are available to connect LEDs or realize an SPI, I2C, ADC, or handshake for the UART, for example, as well as NFC (near field communication).

In its delivery state, the module comes with a Würth Elektronik firmware according to option 1.

Option 1: Würth Elektronik Firmware

By default, the module provides the industry-proven, fully qualified Bluetooth Smart stack from Nordic plus the Würth Elektronik firmware. The latter contains an SPP-like profile, which offers a fast, secured data transmission of small packets with up to 128 bytes payload. Furthermore, the AMB2621 includes an easy-to-use command interface allowing a convenient configuration and operation.

The module can perform both an advertising state in order to be found or a scan for finding other devices that are advertising. Data transmission can be executed as soon as a (secured) connection has been set up.

In addition, data can be broadcast quickly using so-called Beacons. The module enables distance estimation (localization) using RSSI and output power in one advertise packet for optimized power consumption.

As an interface to the host system, a 2-wire UART interface is provided with a default data rate of 115,200 Baud. OTA firmware update via PC or Android/iOS app is supported. An Android app supporting the SPP-like operation is also available on request.

The AMB2621 firmware (version 3.0.0 or newer) provides the peripheral only operation mode that allows the easy adaption of already existing custom hardware with the BLE interface. By default, this mode offers the static passkey pairing method and a transparent UART interface. With this, custom hardware can be accessed by mobile BLE devices (like smartphones including a custom app) using an authenticated and encrypted BLE link without the need of configuring the module.

Option 2: Custom Development

Based on the Nordic Semiconductor SDK and demo examples various BLE-profiles and custom applications can be realized and flashed on the AMB2621 module. The versatile and well documented Nordic stack ensures the quick and easy realization of various standard BLE-profiles, such as:

  • HID services
  • Medical services (BLS, HRS, HTP)
  • Alert services (ANS, IAS, PASS)
  • Information services (CTS, DIS, TPS)
  • Other services
Applications
  • Internet of Things (IoT)
  • M2M
  • Wearables
  • Smart home sensors
  • Connected white goods
  • Computer peripherals
  • Voice-command smart remotes
  • Beacons
  • Sports and fitness sensors and hubs
  • Connected health products
  • RC toys
  • Building automation and sensor networks

Bluetooth Toolbox: AMBER provides an app as a .apk file for registered users that can be installed on any smartphone with built-in Bluetooth Smart hardware using Android versions 4.3 or newer (API level 18 or newer).

Bluetooth Smart Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BLUETOOTH CHIP SMD2608011024000RF TXRX MOD BLUETOOTH CHIP SMD0 - Immediate$15.24Näytä tiedot
RF TXRX MOD BT CAST SMD2608011124000RF TXRX MOD BT CAST SMD0 - Immediate$15.24Näytä tiedot
Published: 2018-07-10