ALEV100 Series High-Voltage DC Contactor

Altran Magnetics ALEV100 series high-voltage contactors are compact, reliable, and hermetically sealed

Image of Altran Magnetics ALEV100 Series High-Voltage DC ContactorThe Altran Magnetics ALEV100 series high-voltage DC contactor is a compact and durable solution designed for demanding high-current and high-voltage applications, rated for over 100 A and up to 900 VDC. Featuring a hermetically sealed, gas-filled arc chamber, it ensures safe, stable, and reliable operation in explosive environments while eliminating arc leakage. Certified to RoHS (2011/65/EU), CE, and UL standards, the ALEV100 series is built to meet the highest quality and safety requirements. With a mechanical life expectancy of 200,000 cycles and electrical life of up to 10,000 cycles at 450 VDC, it is ideal for applications such as battery disconnects, EV charging, energy storage systems, photovoltaics, and industrial power control. Optional auxiliary contacts and flexible mounting options make it a versatile choice for critical power management needs.

Expected Life Data
  • Electrical life
    • 2,000 cycles for 650 VDC at 100 A
    • 10,000 cycles for 450 VDC at 100 A
  • Mechanical life
    • 200,000 cycles under normal operating conditions
Standards and Certifications
  • RoHS compliance: Meets the requirements of RoHS (2011/65/EU)
  • CE certified: Meets the European conformity standards
  • UL approved: Certified for high-quality and reliable performance
Features
  • High current and voltage capability: Rated for over 100 A and up to 900 VDC
  • Hermetically sealed design: Safe for explosive environments, with no arc leakage
  • Compact and low-noise operation: Small size with quiet performance during switching or load-carrying
  • High reliability: Gas-filled arc chamber ensures consistent high-voltage switching
  • Flexible installation: Can be mounted in any orientation without affecting performance
  • Optional auxiliary contacts: SPST-NO and SPST-NC available for additional control functionality
  • Durability: Mechanical life rated at 200,000 cycles
Applications
  • Battery disconnect in electric vehicles (EVs) and industrial systems
  • EV charging infrastructure
  • Energy storage systems (ESS)
  • Photovoltaic (solar power) systems
  • Power control and circuit protection in industrial and commercial environments

ALEV100 Series High-Voltage DC Contactor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ALEV100 SERIES 100A DC CONTACTORALEV100-CALEV100 SERIES 100A DC CONTACTOR200 - Immediate$28.50Näytä tiedot
ALEV100 SERIES 100A DC CONTACTORALEV100-BAALEV100 SERIES 100A DC CONTACTOR389 - Immediate$33.06Näytä tiedot
ALEV100 SERIES 100A DC CONTACTORALEV100-CNALEV100 SERIES 100A DC CONTACTOR43 - Immediate$33.06Näytä tiedot
ALEV100 SERIES 100A DC CONTACTORALEV100-BNALEV100 SERIES 100A DC CONTACTOR45 - Immediate$33.06Näytä tiedot
ALEV100 SERIES 100A DC CONTACTORALEV100-BANALEV100 SERIES 100A DC CONTACTOR34 - Immediate$37.63Näytä tiedot
ALEV100 SERIES 100A DC CONTACTORALEV100-CANALEV100 SERIES 100A DC CONTACTOR0 - Immediate$37.63Näytä tiedot
ALEV100 SERIES 100A DC CONTACTORALEV100-CASALEV100 SERIES 100A DC CONTACTOR39 - Immediate$33.06Näytä tiedot
ALEV100 SERIES 100A DC CONTACTORALEV100-BSNALEV100 SERIES 100A DC CONTACTOR2 - Immediate$33.06Näytä tiedot
ALEV100 SERIES 100A DC CONTACTORALEV100-ENALEV100 SERIES 100A DC CONTACTOR30 - Immediate$34.90Näytä tiedot
ALEV100 SERIES 100A DC CONTACTORALEV100-CASNALEV100 SERIES 100A DC CONTACTOR24 - Immediate$37.63Näytä tiedot
Published: 2025-02-12