AGX11 Series High-Voltage DC Contactors
Altran Magnetics contactors are ceramic-sealed for EV, ESS, and power switching applications and are designed to carry and switch ≥250 A and up to 800 VDC
The AGX11 series from Altran Magnetics is a compact, ceramic-sealed high-voltage DC contactor designed to carry and switch ≥250 A and up to 800 VDC. Its inert gas-filled arc chamber and hermetically sealed ceramic enclosure ensure arc-free operation, making it safe for explosive or sensitive environments. This contactor features a low-profile chassis-mount design, an economized coil for reduced power consumption, and bidirectional switching. It supports multiple auxiliary contact configurations and flying-lead terminations, providing versatile integration into EVs, energy storage systems (ESS), and renewable power infrastructure. The AGX11 is RoHS and CE certified, delivering high reliability and orientation-independent mounting for next-gen DC control.
- Rated ≥250 A/800 VDC
- RoHS/CE certified
- Low-profile, compact footprint
- Economized coil for reduced power draw
- Mountable in any orientation
- Auxiliary contact options:
- SPST-NO or SPST-NC
- Fast operation and quiet switching
- Low-contact resistance: 0.4 mΩ
- Dielectric strength:
- 4,000 V between open contacts
- 2,200 V from contact to coil
- Insulation resistance:
- >200 MΩ terminal-to-terminal
- >50 MΩ terminal-to-coil
- UL 94V-0 compliant materials
- Inert gas arc chamber with ceramic sealing that is safe for explosive environments
- Battery disconnect for EVs
- ESS
- Solar PV inverters
- Bidirectional DC switching
- Power control and DC protection
- Charging infrastructure
- DC motor control
- Industrial switchgears