PowerSoC DC-DC Converters

Altera's DC-DC converters provide an industry-leading combination of high efficiency, small footprint, and low noise performance

Image of Altera's Enpirion® PowerSoC DC-DC ConvertersAltera’s products deliver the industry’s first family of power system-on-chip (PowerSoC) DC-DC converters featuring integrated inductors. They provide an industry-leading combination of high efficiency, small footprint, and low noise performance in an integrated product. PowerSoC DC-DC converters are ideal for enterprise server, storage, communications, industrial, and test and measurement applications.

We engineer our power technologies, high-frequency switching, magnetics and packaging, into complete power system-on-chip products. Unlike discrete power products, these turnkey solutions give designers complete power systems that are fully simulated, characterized, and production qualified.

Enpirion® PowerSoC DC-DC Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
DC DC CONVERTER 0.75-5V 20WEN2340QIDC DC CONVERTER 0.75-5V 20W258 - Immediate$84.98Näytä tiedot
DC DC CONVERTER 0.6-6V 6WEN5311QIDC DC CONVERTER 0.6-6V 6W11710 - Immediate$19.66Näytä tiedot
DC DC CONVERTER 0.6-5.05VEN5319QIDC DC CONVERTER 0.6-5.05V306 - Immediate$25.55Näytä tiedot
DC DC CONVERTER 0.6-4.9V 10WEN5322QIDC DC CONVERTER 0.6-4.9V 10W14432 - Immediate$29.75Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR EN5337QIEVB-EN5337QIEVAL BOARD FOR EN5337QI0 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR EN5339QIEVB-EN5339QIEVAL BOARD FOR EN5339QI0 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR EN5365QIEVB-EN5365QIEVAL BOARD FOR EN5365QI0 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR EN5394QIEVB-EN5394QIEVAL BOARD FOR EN5394QI0 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR EN6310QIEVB-EN6310QIEVAL BOARD FOR EN6310QI0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2014-08-08