Agilex™ 3 FPGA C-Series Development Kit

The Altera C-Series development kit is designed with MIPI, DisplayPort, and a Raspberry Pi HAT connector

Image of Altera Agilex™ 3 FPGA C-Series Development KitThe Agilex™ 3 FPGA C-Series development kit from Altera is a small form factor, power-efficient board targeting embedded design applications, such as industrial, surveillance, retail, consumer, video, and medical.

The development kit comes in a tabletop form factor with an optional PCIe 3.0 x 1 daughter card and Ethernet daughter card (sold separately). This development kit comes with a robust set of connectivity options like LPDDR4 memory, MIPI camera interface, DisplayPort video, Raspberry HAT, and PMOD headers are provided to support their respective ecosystems of add-on cards. The board is powered through USB Type-C® PD and has an onboard USB Blaster 3 programming option. It can be used in a wide range of applications, including video imaging, I/O expansion, analog interface control, stepper motor control, interface bridging, power management control, and configuration and initialization control, all while leveraging low power.

This development kit allows:

  • Development and testing of design connectivity to additional peripherals and devices through Raspberry Pi 4/5 HAT (hardware attached on top) add-on boards
  • Testing of the design’s MIPI interface with camera modules for embedded vision and camera sensor capture and display, supporting D-PHY V2.5, enabling CSI-2, and DSI-2 protocols
  • Testing of design interface with a line of small I/O interface boards that allow sensitive signal conditioning circuits and high-power drive circuits to be placed where they are most effective, near sensors and actuators through the Pmod connector
  • Developing and testing video and vision designs through the DisplayPort connectors provided on the board
  • Configuring the FPGA by using the onboard USB Blaster 3 or through the JTAG header
  • Reuse of the kit’s board layout and schematic to accelerate designs
  • An immeditae start with a free version of Quartus® Prime Pro Edition software, an intuitive high-performance design tool that supports design entry, synthesis, optimization, verification, and simulation

The kit comes with a complete kit installation package that includes the following:

  • Board design files, including schematics, layout, assembly drawing, bill of materials, and Gerber files
  • User guide
  • Golden Top project for pinout assignments management
  • Example designs, leveraging memory, transceiver, and FPGA configuration
  • Board test system (BTS) to test the functionality of this board
Features
  • 2x LPDDR4 2GB (x32 component soldered)
  • User LEDs, DIP switches, and a pushbutton
  • JTAG header
  • User I/O header
  • I2C test header
  • 2x DisplayPort 1.4 connectors (1 for TX, 1 for RX)
  • 2x MIPI connectors
  • 1x Pmod connector
 
  • 1x Raspberry Pi 4/5 HAT connector
  • USB-PD Type-C connector for powering the board
  • USB-C connector for programming FPGA
  • Flex cable connector
  • PCIe 3.0 x1 daughter card (optional)
  • Ethernet x1 daughter card (optional)
  • Ordering part number: DK-A3Y135BM16AEA
Applications
  • Smart factory automation
  • Sensors/motors/connectivity, functional safety, and security
  • I/O modules and IoT devices
  • Tiny PLC and Edge AI
  • Vision processing
  • AR/VR, drones, gaming devices
 
  • Edge computing
  • Robotics
  • Machine vision and AI
  • Video and vision for industrial use
  • Industrial Ethernet
  • Medical imaging

Agilex™ 3 FPGA C-Series Development Kit

KuvaManufacturer Part NumberKuvausTyyppiAlustaSisältöSaatavana oleva määrä HintaNäytä tiedot
AGILEX 3 C-SERIES FPGA BOARDDK-A3Y135BM16AEAAGILEX 3 C-SERIES FPGA BOARDFPGAAgilex 3 C -sarjan FPGAPiirilevyt, Kaapelit10 - Immediate$590.68Näytä tiedot

Agilex™ 3 FPGA Associated Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FPGA AGILEX3 100KLE 474VPBGAA3CZ100BB18AI7SFPGA AGILEX3 100KLE 474VPBGA108 - Immediate$114.15Näytä tiedot
FPGA AGILEX3 100KLE 896MBGAA3CZ100BM16AI7SFPGA AGILEX3 100KLE 896MBGA84 - Immediate$118.67Näytä tiedot
FPGA AGILEX3 100KLE 896MBGAA3CY100BM16AI7SFPGA AGILEX3 100KLE 896MBGA84 - Immediate$128.17Näytä tiedot
FPGA AGILEX3 100KLE 896MBGAA3CY100BM16AI6SFPGA AGILEX3 100KLE 896MBGA84 - Immediate$134.58Näytä tiedot
FPGA AGILEX3 135KLE 474VPBGAA3CZ135BB18AI7SFPGA AGILEX3 135KLE 474VPBGA64 - Immediate$163.06Näytä tiedot
FPGA AGILEX3 135KLE 896MBGAA3CY135BM16AI7SFPGA AGILEX3 135KLE 896MBGA84 - Immediate$180.60Näytä tiedot
FPGA AGILEX3 100KLE 474VPBGAA3CZ100BB18AE7SFPGA AGILEX3 100KLE 474VPBGA76 - Immediate$103.77Näytä tiedot
FPGA AGILEX3 100KLE 896MBGAA3CZ100BM16AE7SFPGA AGILEX3 100KLE 896MBGA0 - Immediate$114.79Näytä tiedot
FPGA AGILEX3 100KLE 896MBGAA3CY100BM16AE7SFPGA AGILEX3 100KLE 896MBGA0 - Immediate$123.97Näytä tiedot
FPGA AGILEX3 100KLE 896MBGAA3CY100BM16AE6SFPGA AGILEX3 100KLE 896MBGA0 - Immediate$130.16Näytä tiedot
FPGA AGILEX3 135KLE 474VPBGAA3CZ135BB18AE7SFPGA AGILEX3 135KLE 474VPBGA0 - Immediate$157.73Näytä tiedot
FPGA AGILEX3 135KLE 896MBGAA3CZ135BM16AE7SFPGA AGILEX3 135KLE 896MBGA0 - Immediate$161.75Näytä tiedot
FPGA AGILEX3 135KLE 896MBGAA3CY135BM16AE7SFPGA AGILEX3 135KLE 896MBGA0 - Immediate$174.68Näytä tiedot
FPGA AGILEX3 135KLE 896MBGAA3CZ135BM16AI7SFPGA AGILEX3 135KLE 896MBGA84 - Immediate$167.22Näytä tiedot
FPGA AGILEX3 135KLE 896MBGAA3CY135BM16AE6SFPGA AGILEX3 135KLE 896MBGA0 - Immediate$183.42Näytä tiedot
FPGA AGILEX3 135KLE 896MBGAA3CY135BM16AI6SFPGA AGILEX3 135KLE 896MBGA0 - Immediate$201.76Näytä tiedot
Published: 2025-06-17