Polytetrafluoroethylene (PTFE) Hook-Up Wire

Alpha Wire's PTFE insulated hook-up wire provides superior high temperature protection

Image of Alpha Wire PTFE Hook Up WireAlpha Wire’s broad range of PTFE hook-up wire means users will find the product exactly suited to their application whether it is as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.

Features and Benefits
  • Temperature range -60°C to 200°C
  • Bend radius: 10x cable diameter
  • Available in 100 ft put ups
  • MIL-DTL-16878
  • UL VW-1
  • Stranded or solid silver-plated copper conductor
  • 250 V, 300 V, 600 V, and 1,000 V options
  • Reduced weight and diameter compared to PVC wire
  • Excellent flexibility
  • Chemically inert: excellent chemical and solvent resistance
  • NEMA HP3

PTFE Hook-Up Wire

KuvaManufacturer Part NumberKuvausJohtimen säieJohtimen materiaaliSaatavana oleva määrä HintaNäytä tiedot
HOOK-UP STRND 22AWG WHT 100'2845/19 WH005HOOK-UP STRND 22AWG WHT 100'19/34Kupari, Hopeapinnoitettu34 - Immediate$154.96Näytä tiedot
HOOK-UP STRND 22AWG GRN 100'2845/19 GR005HOOK-UP STRND 22AWG GRN 100'19/34Kupari, Hopeapinnoitettu1 - Immediate$224.58Näytä tiedot
HOOK-UP STRND 22AWG GREEN 100'5855/7 GR005HOOK-UP STRND 22AWG GREEN 100'7/30Kupari, Hopeapinnoitettu54 - Immediate$152.56Näytä tiedot
HOOK-UP STRND 22AWG ORANGE 100'5855/7 OR005HOOK-UP STRND 22AWG ORANGE 100'7/30Kupari, Hopeapinnoitettu17 - Immediate$152.56Näytä tiedot
HOOK-UP STRND 22AWG BROWN 100'5855/7 BR005HOOK-UP STRND 22AWG BROWN 100'7/30Kupari, Hopeapinnoitettu11 - Immediate$152.56Näytä tiedot
HOOK-UP STRND 26AWG GRN 100'2843/19 GR005HOOK-UP STRND 26AWG GRN 100'19/38Kupari, Hopeapinnoitettu35 - Immediate$143.46Näytä tiedot
HOOK-UP STRND 24AWG 250V YW 100'2844/19 YL005HOOK-UP STRND 24AWG 250V YW 100'19/36Kupari, Hopeapinnoitettu0 - Immediate$132.70Näytä tiedot
HOOK-UP STRND 24AWG SLATE 100'2844/19 SL005HOOK-UP STRND 24AWG SLATE 100'19/36Kupari, Hopeapinnoitettu11 - Immediate$132.70Näytä tiedot
HOOK-UP STRND 24AWG GRN 100'2844/19 GR005HOOK-UP STRND 24AWG GRN 100'19/36Kupari, Hopeapinnoitettu0 - Immediate$130.27Näytä tiedot
HOOK-UP STRND 24AWG 250V YW 100'2844/7 YL005HOOK-UP STRND 24AWG 250V YW 100'7/32Kupari, Hopeapinnoitettu14 - Immediate$111.86Näytä tiedot
HOOK-UP STRND 26AWG ORG 100'2843/7 OR005HOOK-UP STRND 26AWG ORG 100'7/34Kupari, Hopeapinnoitettu26 - Immediate$103.73Näytä tiedot
HOOK-UP STRND 26AWG GRN 100'2843/7 GR005HOOK-UP STRND 26AWG GRN 100'7/34Kupari, Hopeapinnoitettu21 - Immediate$103.73Näytä tiedot
HOOK-UP STRND 26AWG BLU 100'2843/7 BL005HOOK-UP STRND 26AWG BLU 100'7/34Kupari, Hopeapinnoitettu35 - Immediate$103.73Näytä tiedot
HOOK-UP STRND 26AWG 250V YW 100'2843/7 YL005HOOK-UP STRND 26AWG 250V YW 100'7/34Kupari, Hopeapinnoitettu11 - Immediate$103.73Näytä tiedot
HOOK-UP STRND 26AWG VIO 100'2843/7 VI005HOOK-UP STRND 26AWG VIO 100'7/34Kupari, Hopeapinnoitettu0 - Immediate$103.73Näytä tiedot
HOOK-UP STRND 32AWG VIO 100'2840/7 VI005HOOK-UP STRND 32AWG VIO 100'7/40Kupari, Hopeapinnoitettu3 - Immediate$93.48Näytä tiedot
Published: 2015-11-11