Irradiated PVC Hook-Up Wire

Alpha Wire introduces a unique version of their PVC hook-up wire that will meet specific application environments

Image of Alpha Wire's Irradiated PVC Hook-Up WireIrradiated PVC hook-up wire from Alpha Wire is made from extruded PVC insulation which has been exposed to controlled radiation. This exposure causes the insulation to become far superior to ordinary PVC in temperature, abrasion and cut-through resistance. Irradiated PVC insulation has been specially compounded to provide a wire that has thermoset characteristics.

Click here for more Irradiated Hook-Up Wire

Click here for Multi-Conductor Irradiated PVC cable

Features
  • Will not melt or flow when overheated or contacted by a hot soldering iron
  • Excellent mechanical strength
  • Great fluid resistance 
  • UL, CSA, MIL-W-16878E Type C rated
  • REACH and RoHS2 compliant
Applications
  • Wiring of electronic equipment
  • Business machines
  • Appliance-based applications

Hook-Up Wire

KuvaManufacturer Part NumberKuvausJohtimen säieJohtimen materiaaliSaatavana oleva määrä HintaNäytä tiedot
HOOK-UP STRND 22AWG BLACK 100'7055 BK005HOOK-UP STRND 22AWG BLACK 100'7/30Kupari, Tinattu49 - Immediate$70.82Näytä tiedot
HOOK-UP STRND 24AWG BLUE7054/19 BL005HOOK-UP STRND 24AWG BLUE19/36Kupari, Tinattu2200 - Immediate$0.72Näytä tiedot
HOOK-UP STRND 24AWG BLACK 100'7054 BK005HOOK-UP STRND 24AWG BLACK 100'7/32Kupari, Tinattu14 - Immediate$63.92Näytä tiedot
HOOK-UP STRND 24AWG RED 100'7054 RD005HOOK-UP STRND 24AWG RED 100'7/32Kupari, Tinattu28 - Immediate$63.92Näytä tiedot
HOOK-UP STRND 24AWG BLACK 100'7054/19 BK005HOOK-UP STRND 24AWG BLACK 100'19/36Kupari, Tinattu82 - Immediate$73.72Näytä tiedot
HOOK-UP STRND 24AWG BLACK 100'7130 BK005HOOK-UP STRND 24AWG BLACK 100'7/32Kupari, Tinattu27 - Immediate$112.27Näytä tiedot
HOOK-UP STRND 26AWG BLACK 100'7053 BK005HOOK-UP STRND 26AWG BLACK 100'7/34Kupari, Tinattu52 - Immediate$56.99Näytä tiedot
HOOK-UP STRND 26AWG RED 100'7053 RD005HOOK-UP STRND 26AWG RED 100'7/34Kupari, Tinattu13 - Immediate$82.60Näytä tiedot
HOOK-UP STRND 26AWG GRN 100'7053 GR005HOOK-UP STRND 26AWG GRN 100'7/34Kupari, Tinattu29 - Immediate$56.99Näytä tiedot
HOOK-UP STRND 26AWG SLATE 100'7053 SL005HOOK-UP STRND 26AWG SLATE 100'7/34Kupari, Tinattu5 - Immediate$56.99Näytä tiedot
Published: 2014-11-07