EcoFlex® PUR Cable

Zero-halogen, reduced-diameter, oil-resistant, continuous-flex cable from Alpha Wire

Image of Alpha Wire EcoFlex® PUR CableGet the abrasion, UV, and oil resistance of a tough halogen-free polyurethane jacket in a flex cable that’s up to 40% smaller and 44% lighter than other 600 V flexible cables.

Compared to other 600 V flex cables, Alpha Wire's EcoFlex PUR cables save you significant space while also offering increased durability. By combining space- and weight-saving mPPE insulation with a tough PUR jacket, EcoFlex PUR cables are not only up to 40% smaller and 44% lighter, they are also tough enough for demanding applications. The halogen-free PUR jacket offers exceptional abrasion resistance, oil resistance, and UV radiation resistance, and still remains flexible at low temperatures.

Features
  • 8 million flex cycles (and still counting)
  • -40°C to 90°C temperature range
  • Flexible at low temperatures
  • Sizes from 28 to 10 AWG
  • Unshielded or braid shielding
  • Meets UL Oil Res 1
  • Halogen, antimony, and lead free
  • RoHS and REACH compliant
  • Approvals:
    • UL AWM 21959 (90°C /600 VRMS)
    • CSA AWM I/II A/B FT2
    • EN60332-1 and EN60332-2 flame behavior
    • EN60754-2 acid gas generation
    • EU low-voltage directive 2006/95/EC
Applications
  • Industrial machinery
  • Mining
  • Outdoor applications
  • Construction machinery
  • Agricultural equipment
  • Assembly and production lines
  • Machine tools

EcoFlex® PUR

KuvaManufacturer Part NumberKuvausJohdon paksuusJohtimen säieSaatavana oleva määrä HintaNäytä tiedot
CABLE 3COND 18AWG SLATE SHLD80133 SL005CABLE 3COND 18AWG SLATE SHLD18 AWG41/342400 - Immediate$2.71Näytä tiedot
CABLE 3CON 14AWG SLATE SHLD80150 SL005CABLE 3CON 14AWG SLATE SHLD14 AWG105/34600 - Immediate$3.61Näytä tiedot
CABLE 7COND 16AWG SLATE80045 SL005CABLE 7COND 16AWG SLATE16 AWG65/341700 - Immediate$4.01Näytä tiedot
CABLE 12COND 20AWG SHLD80126 SL005CABLE 12COND 20AWG SHLD20 AWG26/34400 - Immediate$5.30Näytä tiedot
CABLE 2COND 16AWG SLATE 100'80041 SL005CABLE 2COND 16AWG SLATE 100'16 AWG65/3485 - Immediate$226.93Näytä tiedot
Published: 2015-06-24