USBC 140 W Switch Protection
Alpha & Omega Semiconductor's sink and source switches boost switch performance capabilities
Alpha & Omega Semiconductor's sink and source switches are designed to increase the power delivery capability of USB Type-C® ports up to 140 W. Boosting switch performance capability is important in paving the way for Type-C extended power range (EPR) implementations. Users will find that the AOZ13937DI is an ideal solution for 28 V Type-C sinking applications and the AOZ15333DI switch is optimized for Type-C sourcing applications. Designed with advanced features, these switches meet the demanding requirements for 28 V Type-C EPR implementations in high-performance laptops, personal computers, monitors, docking, and other applications. The powerful AOZ13937DI sink switch is designed to isolate and protect downstream components. Feature-rich, the AOZ13937DI provides ultra-low 20 mΩ typical ON resistance with soft-start, ideal diode true reverse-current blocking, overvoltage, reverse-current, short-circuit, overcurrent, overtemperature, and ESD protection. The AOZ15333DI companion source switch delivers the performance necessary for sourcing 5 V at 3 A while blocking up to 28 V. The AOZ15333DI is UL 2367 and IEC 62368-1:2018 (3rd edition) certified as a current limiting switch that adds safety peace-of-mind to Type-C sourcing applications.
- 39 V voltage rating on VOUT pin
- 3.3 V to 5.5 V operating input voltage
- 3.5 A current capability
- 45 mΩ typical RON
- Supports USB PD fast role swap (FRS)
- Programmable current limit
- True reverse-current blocking (TRCB)
- Fast recovery from OVP and TRCB
- Slew-rate control
- 125 μA quiescent current, 6 μA shutdown current
- Over-voltage protection (OVP)
- Input undervoltage lockout (UVLO)
- Thermal shutdown protection (TSD)
- ESD protections: ±2 KV HBM rating, ±1 KV CDM rating
- IEC61000-4-2 (VOUT pin): ±8 kV contact, ±15 kV air discharge
- Package: DFN-12L 3 mm x 3 mm
- IEC 62368-1:2018 (3rd Edition), US-41714-UL, E326264-A6015-CB-1
- 7 A continuous current
- 18 A peak current for 10 ms at 2% duty cycle
- 20 mΩ typical ON resistance
- 3.4 V to 32 V operating input voltage
- VIN and VOUT are rated 39 V Abs max
- Ideal diode true reverse current blocking (IDTRCB)
- Programmable soft-start
- VIN UVLO
- Programmable VIN OVLO
- Thermal shutdown protection
- Startup short-circuit protection
- Fault recovery - AOZ13937DI-01: auto-restart - AOZ13937DI-02: Latch-Off
- IEC 61000-4-2: ±8 kV contact discharge, ±15 kV air discharge on VIN and VOUT
- IEC 61000-4-5: 45 V on VIN, no cap
- Thunderbolt/USB Type-C PD power switches
- Notebooks, ultrabooks, and desktop computers
- Docking stations/dongles
- Power ORing
- Smartphones and tablets
USBC 140 W Switch Protection
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | AOZ13937DI-01 | 32V IDEAL DIODE SINK SWITCH AUTO | 786 - Immediate | $1.84 | Näytä tiedot |
![]() | ![]() | AOZ13937DI-02 | 32V IDEAL DIODE SINK SWITCH LATC | 855 - Immediate | $1.84 | Näytä tiedot |
![]() | ![]() | AOZ15333DI-01 | 5V/3.5A SOURCE SWITCH AUTO-RETAR | 5000 - Immediate | $1.45 | Näytä tiedot |
![]() | ![]() | AOZ15333DI-02 | 5V/3.5A SOURCE SWITCH LATCH-OFF | 4643 - Immediate | $1.45 | Näytä tiedot |