Alvium® 1800 USB Camera with High-Performance Sony Sensors

Allied Vision’s Alvium 1800 USB crossover camera for industrial and scientific image processing

Image of Allied Vision’s Alvium® 1800 USB Camera with High-Performance Sony SensorsAllied Vision’s Alvium 1800 USB camera is a crossover between an embedded module and a high-performance camera for industrial and scientific image processing. It is available as a small and lightweight single board module with various lens mounts or with a completely closed housing.

The Alvium 1800 series fulfill all standards for industrial machine vision: its rugged hardware is built to last and long-term availability is secured. The USB interface complies with the USB3 Vision standard that ensures plug-and-play compatibility with all popular image-processing software libraries. The Sony Pregius sensors deliver outstanding image quality at a high frame rate and the global shutter technology captures crisp images of fast-moving objects. The Alvium 1800 USB cameras are fitted with a separate I/O port allowing high-precision, low-latency triggering and perfect synchronization with peripherals such as lighting. Like any industrial camera, the Alvium 1800 series includes an on-board processor for image correction and pre-processing.

Software integration is easy thanks to Allied Vision’s versatile Vimba SDK compatible with Linux for Arm®, Linux®, and Windows.

With resolutions from 0.4 megapixels to 20 megapixels, the Alvium 1800 USB is the right choice for designers of embedded systems with demanding vision requirements or of PC-based systems looking for a small and affordable yet industrial-grade camera.

Features
  • Resolution: 0.4 MP, 1.6 MP, 3.2 MP, 5.1 MP, 12.4 MP, and 20.5 MP (mono and color)
  • Up to 278 fps
  • GenICam compliant USB3 vision interface
  • Powered by ALVIUM technology
  • Integrated ISP
  • On-board image correction and pre-processing for reduced host CPU load with advanced feature set
  • Hardware options: bare board, C-mount, CS-mount, and S/M12-mount
  • High-precision optical sensor alignment
Applications
  • Industrial quality inspection
  • Robotics
  • Medical imaging
  • Autonomous vehicles
  • Agriculture
  • Retail

Alvium® 1800 USB Camera with High-Performance Sony Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAMERA MONO BAREBOARD PYTHON48011902CAMERA MONO BAREBOARD PYTHON4801 - Immediate$225.59Näytä tiedot
CAMERA COLOR BAREBOARD PYTHON48011906CAMERA COLOR BAREBOARD PYTHON4800 - Immediate$243.73Näytä tiedot
CAMERA MONO BAREBOARD AR0135CS11910CAMERA MONO BAREBOARD AR0135CS0 - Immediate$306.00Näytä tiedot
CAMERA COLOR BAREBOARD AR0135CS11914CAMERA COLOR BAREBOARD AR0135CS1 - Immediate$315.50Näytä tiedot
CAMERA MONO BAREBOARD AR052112904CAMERA MONO BAREBOARD AR05211 - Immediate$261.79Näytä tiedot
CAMERA COLOR BAREBOARD AR052112908CAMERA COLOR BAREBOARD AR05210 - Immediate$270.18Näytä tiedot
CAMERA MONO S-MOUNT PYTHON48013612CAMERA MONO S-MOUNT PYTHON4800 - Immediate$249.32Näytä tiedot
CAMERA MONO C-MOUNT PYTHON48013614CAMERA MONO C-MOUNT PYTHON4800 - Immediate$249.32Näytä tiedot
CAMERA COLOR S-MOUNT PYTHON48013615CAMERA COLOR S-MOUNT PYTHON4801 - Immediate$270.18Näytä tiedot
CAMERA COLOR C-MOUNT PYTHON48013617CAMERA COLOR C-MOUNT PYTHON4802 - Immediate$270.18Näytä tiedot

Related Products

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MOUNTING ALVIUM CSI-2 USB312310-02MOUNTING ALVIUM CSI-2 USB386 - Immediate$19.15Näytä tiedot
CABLE I/O 3M 7P JST SCREW LOCK12322CABLE I/O 3M 7P JST SCREW LOCK83 - Immediate$28.21Näytä tiedot
ADAPTR USB3 EXSYS 2PRT EX11092-212336ADAPTR USB3 EXSYS 2PRT EX11092-20 - Immediate$54.74Näytä tiedot
LENS S-2.97-F4-5MP-T1-2.5 SMOUNT12338LENS S-2.97-F4-5MP-T1-2.5 SMOUNT1 - Immediate$56.37Näytä tiedot
LENS S-4.1-F3-5MP-T1-2.5 SMOUNT12340LENS S-4.1-F3-5MP-T1-2.5 SMOUNT1 - Immediate$56.37Näytä tiedot
Published: 2020-06-23