ACS37100 10 MHz Integrated TMR XtremeSense™ Current Sensor

The Allegro MicroSystems ACS37100 current sensor offers high accuracy and low noise for demanding control loop applications

Image of Allegro Microsystems ACS37100 Precision Current Sensor ICThe Allegro MicroSystems ACS37100 is a high-performance, fully integrated XtremeSense TMR current sensor designed for demanding control loop applications. This IC delivers precise measurements of AC and DC currents while maintaining reinforced isolation between the primary conductor and the signal path. This makes it ideal for high-voltage systems where safety and accuracy are paramount. The ACS37100 is factory-calibrated, eliminating the need for external programming and simplifying integration into complex designs.

With its ultra-low resistance primary conductor and high bandwidth analog output, the ACS37100 ensures minimal power loss and rapid response times. It supports both fault detection and reference output configurations, enabling flexible system protection and control. Housed in a compact surface-mount package, it is optimized for space-constrained environments and meets rigorous automotive and industrial standards for reliability and performance.

Features
  • Reinforced isolation up to 5,000 VRMS for 60 seconds
  • ±2% sensitivity error over temperature
  • Ultra-low primary conductor resistance (typical 1.2 mohm)
  • High-bandwidth analog output for fast response
 
  • Factory-calibrated for plug-and-play integration
  • Surface-mount package with JEDEC standard footprint
  • Supports fault detection and reference output modes
  • RoHS compliant and lead-free
Applications
  • Electric vehicle powertrain and battery management systems
  • Industrial motor control and automation
  • Renewable energy systems (solar inverters and wind turbines)
  • Datacenter power distribution and monitoring
 
  • Consumer electronics power supplies
  • HVAC systems and smart appliances
  • Robotics and high-power actuators

ACS37100 10 MHz Integrated TMR XtremeSense™ Current Sensor

KuvaManufacturer Part NumberKuvausMittaukseenVirta - mittausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
AEC-Q100 GRADE 0, 10MHZ, 50A, 3.
ACS37100LMATR-050B3AEC-Q100 GRADE 0, 10MHZ, 50A, 3.AC/DC±50A446 - Immediate$4.12Näytä tiedot
Uudet tuotteet
AEC-Q100 GRADE 0, 10MHZ, 25A, 3.
ACS37100LMATR-025B3AEC-Q100 GRADE 0, 10MHZ, 25A, 3.AC/DC±25A709 - Immediate$4.12Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausAnturin tyyppiRajapintaSaatavana oleva määrä HintaNäytä tiedot
EVALUATION BARE BOARDACSEVB-MA16-LA16EVALUATION BARE BOARDVirta-anturiAnaloginen2 - Immediate$42.73Näytä tiedot
Updated: 2025-10-22
Published: 2025-10-08